Coto 8L01-12-101

Reed Relays; Coil Voltage: 12 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
306-1025-ND 0 ··
USD
1.53 1.53
Farnell
1081663 0 ··
GBP
1.87 1.46 1.22 1.13 1.13
element14 APAC
1081663 0 ··
AUD
5.74 5.74 5.74 5.74 5.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8L01-12-101 Contact ··

Descriptions

Relay, DIP Reed SPST 12V; Coil Voltage VDC Nom:12V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:9.4mm; External Width:19.5mm; External Depth:7.62mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Max:15VDC; Coil Voltage Min:9.6VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:150mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:9.4mm; Insulation Resistance:10Gohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:9.6VDC; Must Release Voltage:1.0VDC; No. of Pins:6; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:1.0ms; Row Pitch:8.46mm; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Diode
element14 APAC
RELAY, REED, DIP, SPST, 12VDC; Poles, No. of:1; Voltage, Contact DC Max:200V; Current, Contact DC Max:500mA; Mounting Type:PCB; Length / Height, External:9.4mm; Width, External:19.5mm; Depth, External:7.62mm; Configuration, Contact:SPST; Current, Contact Max:1.0A; Current, Switch Max:0.5A; Dielectric Strength, VAC:1500V; Pins, No. of:6; Pitch, Lead:2.54mm; Pitch, Row:8.46mm; Power, Switch Max:10W; Resistance, Coil:500ohm; Resistance, Contact:150mohm; Resistance, Insulation:10Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.5ms; Time, Release:1.0ms; Type:Diode; Voltage, Coil DC Nom:12V; Voltage, Coil Max:15V dc; Voltage, Coil Min:9.6V dc; Voltage, Must Actuate:9.6V dc; Voltage, Must Release:1.0V dc; Voltage, Switch Max:200V
Farnell
Reed Relays; Coil Voltage: 12 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps; Switching Voltage: 500 Volts
Relay Specialties
RELAY REED SPST 500MA 12V
Digi-Key

Technical Specifications

Size-Width 6.858 mm
Mounting Type PCB
REACH SVHC Compliance No SVHC
Size-Length 19.685 mm
Coil Current 24 mA
RoHS Compliant
Contact Resistance 150 mΩ
Number of Pins 6
Switching Voltage 200 V
Contacts Type SPST-NO
Size-Height 6.604 mm
Rise Time 500 µs
Lead-Free Status Lead Free
Carry Current 1 A
Contact Current Rating 500 mA
Coil Resistance 500 Ω
Coil Voltage 12 V 12 V (max)

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 4 pages 13 years ago
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 2 pages 3 years ago
Datasheet 2 pages 10 years ago

Images


Search for other parts like 8L »