3M 8KC3-0726-0500

Cable Assembly Twinax Ribbon 0.5m 30AWG PCI Edge Card to PCI Edge Card 164 to 164 POS SKT-HDR
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
ColorSilver
Technical
Connector TypePlug
Connector Type APCI Express, Plug
Connector Type BPCI Express, Receptacle
GenderFemale to Male
Number of Conductors164
Number of Positions164
ShieldingShielded
Wire/Cable TypeFlat
Dimensions
Cable Length499.872 mm
Length499.872 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for 3M 8KC3-0726-0500.

RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Factory Futures
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-12.76%

Engineering Resources

View Evaluation kits and Reference designs for 3M 8KC3-0726-0500.

Related Parts

Descriptions

Descriptions of 3M 8KC3-0726-0500 provided by its distributors.

Cable Assembly Twinax Ribbon 0.5m 30AWG PCI Edge Card to PCI Edge Card 164 to 164 POS SKT-HDR
3M(TM) Twin Axial PCI Express X16 Extender Assemblies | 3M 8KC3-0726-0500
70010030909 8Kc3-0726-0500 = Assy Rohs Compliant: Yes |3M 8KC3-0726-0500
CABLE ASSEMBLY, RIBBON, 164 POSITION, 500M
CABLE ASSY PCIEX16 F-M 500MM 1=1
CABLE ASSY, PCI PLUG-RCPT, 164POS, 500MM; Connector to Connector:PCI Express x16 Plug to PCI Express x16 Receptacle; No. of Positions:164Positions; Cable Length - Imperial:19.7"; Cable Length - Metric 57AJ4502

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70010030909

Technical Specifications

Physical
Case/PackageAxial
ColorSilver
Technical
Connector TypePlug
Connector Type APCI Express, Plug
Connector Type BPCI Express, Receptacle
GenderFemale to Male
Number of Conductors164
Number of Positions164
ShieldingShielded
Wire/Cable TypeFlat
Dimensions
Cable Length499.872 mm
Length499.872 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for 3M 8KC3-0726-0500.

RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Factory Futures
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago