BI Technologies 89PR500LF

Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
987-1163-ND 757 Buy Now »
USD
1.36 1.20 1.000 0.740 0.608
Verical
89PR500LF 2,100 Buy Now »
USD
0.619 0.619 0.619
Chip One Stop Japan
C1S132100325038 2,100 Buy Now »
CNY
6.62 5.54 4.58
Chip One Stop Global
C1S132100325038 2,100 Buy Now »
USD
0.955 0.794 0.658
TTI
89PR500LF 690 Buy Now »
USD
0.673 0.673 0.673 0.673
Mouser
858-89PR500LF 71 Buy Now »
USD
1.24 1.24 0.900 0.532 0.520
Newark
15M5305 0 ··
USD
1.74 1.37 1.14
Onlinecomponents.com
89PR500LF 274 Buy Now »
USD
0.670 0.670 0.570 0.510 0.510
Future Electronics
89PR500LF 781 Buy Now »
USD
0.615 0.505 0.505
Master Electronics
89PR500LF 241 ··
USD
0.670 0.670 0.570 0.510 0.510
Sager Electronics
89PR500LF 0 ··
USD
0.657 0.626 0.605
Electro Sonic
89PR500LF 274 Buy Now »
USD
0.710 0.710 0.604 0.541 0.541
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
89PR500LF 490 Buy Now »
USD
2.50 2.00 0.750 0.650 0.650
STLAA.com
89PR500LF 120 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
89PR500LF Contact Send RFQ »
North Star Micro
89PR500LF Contact ··
TransparentC
89PR500LF Contact Send RFQ »
XS Micro
89PR500LF Contact ··

Descriptions

Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Chip One Stop Global
Res Trimmer 500 Ohm 10% 3/4W 20Turn 2.36mm Pin Thru-Hole Box
Onlinecomponents.com
500 10% 3/4 MULTITURN
TTI
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Verical
TRIMMER 500 OHM 0.75W TH
Digi-Key
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Sager Electronics
TRIMMER POTENTIOMETER, 500 OHM 20TURN THROUGH HOLE
Newark
89 Series 3/4 inch Rectangular 500 Ohm ±10 % Multi-Turn Trimming Potentiometer
Future Electronics
Multi Turn Thru Hole Trimmers 3/4 Rect 500 10% 20-turn
Mouser
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Chip One Stop Japan

Technical Specifications

Power Rating 750 mW
Voltage Rating (DC) 200 V
Lead-Free Status Lead Free
Resistance 500 Ω
Resistance Tolerance ±10%
Packaging Box
Mounting Type Through Hole
RoHS Compliant

Documents

Mouser
Datasheet 5 pages 10 years ago
Electro Sonic
Datasheet 5 pages 4 years ago
Onlinecomponents.com
Datasheet 5 pages 15 years ago

Images

Alternate Names

BI TECH 89PR500LF
BEC 89PR500LF
BIT 89PR500LF
BI TECHNOLOGY 89PR500LF
BI TECHNOL 89PR500LF
BI TECHNOLOGIES CORP 89PR500LF
BI TECH CORP 89PR500LF
TTE 89PR500LF
BI TECHNOLOGIES / TT ELECTRONICS 89PR500LF
BITEK 89PR500LF
BITE 89PR500LF
BI TEC 89PR500LF
BIC 89PR500LF
BI TECHNOLOG 89PR500LF
BI TECHN 89PR500LF
BKM 89PR500LF
BECKMAN BI TECHNOLOG 89PR500LF
BTH 89PR500LF
BI TECHNOLOGIES CORPORATION 89PR500LF
BI TECHNO 89PR500LF
BI TECHNOLOGIES CORPORATION SDN BHD 89PR500LF
BECKMN 89PR500LF
BI TECHNOLOGIES PTE LTD 89PR500LF
BI TECHNOLOGEIS 89PR500LF
BI TECHNOLOGIE 89PR500LF

Search for other parts like 89PR »