BI Technologies 89PR100KLF

Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
987-1158-ND 4,287 Buy Now »
USD
1.36 1.20 1.000 0.740 0.608
Verical
89PR100KLF 2,000 Buy Now »
USD
0.617 0.617 0.617
Arrow
89PR100KLF 75 Buy Now »
USD
0.612 0.594 0.537 0.448 0.444
Newark
15M5262 791 Buy Now »
USD
2.49 2.49 1.74 1.37 1.14
Chip One Stop Japan
C1S132100324978 75 Buy Now »
CNY
5.51 3.51 3.51 3.51
Future Electronics
89PR100KLF 3,126 Buy Now »
USD
0.615 0.505 0.505
TTI
89PR100KLF 780 Buy Now »
USD
0.655 0.655 0.655 0.655
Mouser
858-89PR100KLF 758 Buy Now »
USD
1.24 1.24 0.900 0.532 0.520
Onlinecomponents.com
89PR100KLF 500 Buy Now »
USD
0.670 0.670 0.570 0.510 0.510
Sager Electronics
89PR100KLF 475 Buy Now »
USD
0.657 0.626 0.605
Master Electronics
89PR100KLF 440 ··
USD
0.670 0.670 0.570 0.510 0.510
Chip One Stop Global
C1S132100324978 75 Buy Now »
USD
0.701 0.567 0.567 0.567
Electro Sonic
89PR100KLF 500 Buy Now »
USD
0.710 0.710 0.604 0.541 0.541
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
89PR100KLF 514 Buy Now »
USD
2.50 2.00 0.750 0.650 0.650
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
89PR100KLF Contact Send RFQ »
North Star Micro
89PR100KLF Contact ··
XS Micro
89PR100KLF Contact ··

Descriptions

TRIMMER POTENTIOMETER, 100KOHM 20TURN THROUGH HOLE
Farnell
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Sager Electronics
100K 10% 3/4 MULTITURN
TTI
Res Trimmer 100K Ohm 10% 3/4W 20Turn 2.36mm Pin Thru-Hole Box
Verical
Res Trimmer 100K Ohm 10% 3/4W 20Turn 2.36mm Pin Thru-Hole Box
Onlinecomponents.com
TRIMMER, POT 100KOHM 20TURN THD; Track R; TRIMMER, POT 100KOHM 20TURN THD; Track Resistance:100kohm; No. of Turns:20; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:750mW; Potentiometer Mounting:Through Hole; Adjustment Type:Side
element14 APAC
TRIMMER 100K OHM 0.75W TH
Digi-Key
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Chip One Stop Japan
TRIMMER POTENTIOMETER, 100KOHM 20TURN THROUGH HOLE
Newark
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Chip One Stop Global
89 Series 3/4 inch Rectangular 100 kOhm ±10 % Multi-Turn Trimming Potentiometer
Future Electronics
Multi Turn Thru Hole Trimmers 3/4 Rect 100K 10% 20-turn
Mouser

Technical Specifications

Resistance 100 kΩ
Resistance Tolerance ±10%
Packaging Box
Mounting Type Through Hole
RoHS Compliant
Power Rating 750 mW
Voltage Rating (DC) 200 V
Lead-Free Status Lead Free

Documents

Mouser
Datasheet 5 pages 10 years ago
Electro Sonic
Datasheet 5 pages 4 years ago
Onlinecomponents.com
Datasheet 5 pages 15 years ago

Images

Alternate Names

BI TECH 89PR100KLF
BEC 89PR100KLF
BIT 89PR100KLF
BI TECHNOLOGY 89PR100KLF
BI TECHNOL 89PR100KLF
BI TECHNOLOGIES CORP 89PR100KLF
BI TECH CORP 89PR100KLF
TTE 89PR100KLF
BI TECHNOLOGIES / TT ELECTRONICS 89PR100KLF
BITEK 89PR100KLF
BITE 89PR100KLF
BI TEC 89PR100KLF
BIC 89PR100KLF
BI TECHNOLOG 89PR100KLF
BI TECHN 89PR100KLF
BKM 89PR100KLF
BECKMAN BI TECHNOLOG 89PR100KLF
BTH 89PR100KLF
BI TECHNOLOGIES CORPORATION 89PR100KLF
BI TECHNO 89PR100KLF
BI TECHNOLOGIES CORPORATION SDN BHD 89PR100KLF
BECKMN 89PR100KLF
BI TECHNOLOGIES PTE LTD 89PR100KLF
BI TECHNOLOGEIS 89PR100KLF
BI TECHNOLOGIE 89PR100KLF

Search for other parts like 89PR »