Mill-Max 896-30-004-90-000000

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
896-30-004-90-000000 6 Buy Now »
USD
1.84 1.48 1.48 1.48 1.48
4 Star Electronics
896-30-004-90-000000 400 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
896-30-004-90-000000 Contact ··

Technical Specifications

Housing Material Thermoplastic
RoHS Non-Compliant
Contact Plating Gold
Current Rating 1 A
Flammability Rating UL 94 V-0
Packaging Tray
Lead-Free Status Contains Lead
Mounting Type Through Hole Horizontal
Number of Contacts 4
Gender Female
Size-Height 6.985 mm
Size-Width 13.995 mm
Number of Positions 4
Size-Length 13.106 mm
Insulation Resistance 1 GΩ
Contact Material Copper Alloy

Documents

Digi-Key
Datasheet

Alternate Names

MILMAX 896-30-004-90-000000
MILL-MAX MFG CORP 896-30-004-90-000000
MILL 896-30-004-90-000000
MILL-MAX MFG 896-30-004-90-000000
Mill-Max Manufacturing Corp 896-30-004-90-000000
MILL-M 896-30-004-90-000000
PRD 896-30-004-90-000000
MILL-MAX MANUFACTURING 896-30-004-90-000000
MILL-MAX MANUFACTURI 896-30-004-90-000000
MILL-MAX MANUFACTURING CORP (VA) 896-30-004-90-000000
MILL-MAX (PINS) 896-30-004-90-000000
MILL-MAX (SOCKETS) 896-30-004-90-000000
MILL-MAX CORP 896-30-004-90-000000
Mill-Max Manufa 896-30-004-90-000000
MILL-MAXPC 896-30-004-90-000000
MILL-MAX MFG Corporation 896-30-004-90-000000
MILL-MAX MGF CORP 896-30-004-90-000000
MIL 896-30-004-90-000000
MILL-MAX TX14p 896-30-004-90-000000
MILL-MAX:OBSOLETE NO 896-30-004-90-000000
MILL-MAX MANUF CORP 896-30-004-90-000000
*MILL-MAX (48 PINS) 896-30-004-90-000000
Mill-Max Manufacturing Corpora 896-30-004-90-000000

Search for other parts like 896- »