Try the Octopart BOM Tool! Ad
octopart.com

Belden 89463-1000-006

Twinaxial Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; Jacket Color:Light...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
89463-1000-006 7,900 Send RFQ »
Newark
39C6398 0 ··
USD
3463.29 3203.04 3203.04 3203.04 3203.04

Descriptions

Twinaxial Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; Jacket Color:Light Blue; Jacket Material:FEP; No. Strands x Strand Size:7 x 28; Conductor Material:Copper; Impedance:78ohm ;RoHS Compliant: Yes
Newark

Technical Specifications

Conductor Material Copper
Jacket Material Fluorinated Ethylene Propylene (FEP)
RoHS Compliant
Insulation Material Fluorinated Ethylene Propylene (FEP)
Color Blue

Documents

Belden
Datasheet 3 pages 4 years ago
Newark
Datasheet 3 pages 10 years ago
Datasheet 3 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Alternate Names

BELDEN WIRE 89463-1000-006
BELDEN WIRE & CABLE 89463-1000-006
BELD 89463-1000-006
BELDEN ELECTRONIC WIRE & CABLE 89463-1000-006
BELDEN INC 89463-1000-006
BELDEN WIRE AND CABLE 89463-1000-006
BELDEN CABLE 89463-1000-006
DELMAR 89463-1000-006
BLD 89463-1000-006
Belden / CDT 89463-1000-006
BELDEN-E 89463-1000-006
NORDX 89463-1000-006
BELDEN CORPO 89463-1000-006
BELDEN WIR 89463-1000-006
Belden Wire and Cabl 89463-1000-006
BELDEN ELECTRONIC WIRE & 89463-1000-006
BELDEN CORPORATION 89463-1000-006
BELDEN ELEC 89463-1000-006
BELDEN ELECTRON 89463-1000-006
BELDEN/CDT ELECTRONICS DIV 89463-1000-006
BELDEN ELECTR 89463-1000-006
BELDEN COR 89463-1000-006
BELDEN CAB 89463-1000-006
BEL 89463-1000-006
Belden CDT Networking 89463-1000-006

Search for other parts like 89463- »