Sprague 893D156X0025D2TE3

Cap Tant 15UF 25V 20% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)800 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague 893D156X0025D2TE3.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.26
$ 0.418
$ 0.542
$ 0.407
$ 0.354
Stock
1
266,569
197,118
37,063
998
458
4,902
Authorized Distributors
1
9
11
4
4
4
4
Capacitance
15 µF
15 µF
15 µF
15 µF
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
2917
2917
7343-31
7343-31
2917
7343-31
7343-31
Voltage Rating (DC)
-
25 V
25 V
25 V
-
25 V
200 kV
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
1 Ω
800 mΩ
1 Ω
250 mΩ
275 mΩ
250 mΩ
Leakage Current
-
3.8 µA
3.8 µA
-
3.8 µA
-
-
Dissipation Factor
-
6 %
6 %
6 %
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 893D156X0025D2TE3.

Descriptions

Descriptions of Sprague 893D156X0025D2TE3 provided by its distributors.

CAP TANT 15UF 25V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)800 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague 893D156X0025D2TE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago