HS Marston 890SP-01500-A-100

HEAT SINK, 150MM; Thermal Resistance:0.08°C/W; Mounting Type:Surface Mount; Length:150mm; External Height:32mm; Externa...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15J9645 0 ··
USD
34.86 34.86 30.71 29.74 29.74
element14 APAC
4105989 9 Buy Now »
SGD
36.46 35.30 32.01 32.01 32.01
Farnell
4105989 0 ··
GBP
43.40 33.12 22.92 22.92 22.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
890SP-01500-A-100 Contact ··

Descriptions

Heat Sink Extrusion; Thermal Resistance:0.08 C/W; Mounting Type:Surface Mount; Length:150mm; Height:32mm; Width:101.6mm; Sink Material:Aluminium; External Depth:150mm; External Width:101.6mm; Length/Height, External:32mm ;RoHS Compliant: Yes
Newark
HEAT SINK, 150MM; External Length - Metric:150mm; Thermal Resistance:0.08°C/W; SVHC:No SVHC (15-Dec-2010); External Depth:150mm; External Height:32mm; External Length / Height:32mm; External Width:101.6mm; Height:32mm; Length:150mm; Mounting Type:Surface Mount; Surface Finish:Plain
element14 APAC
HEAT SINK, 150MM; Thermal Resistance:0.08°C/W; Mounting Type:Surface Mount; Length:150mm; External Height:32mm; External Width:101.6mm; External Depth:150mm; External Length / Height:32mm; Material:Aluminium; Surface Finish:Plain
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 32 mm
Size-Width 101.6 mm
Material Aluminum
Size-Length 150 mm
Thermal Resistance 80 mK/W
Mounting Type Surface Mount
RoHS Compliant

Documents

Farnell
Datasheet 1 page 10 years ago
element14
Datasheet 1 page 15 years ago

Images


Search for other parts like 890SP- »