Amphenol Communications Solutions 89075-154

Conn Hard Metric HDR 96 POS 2mm Press Fit ST Thru-Hole Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-89075-154Contact
>1wk
89075-154Contact
>1wk

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth15.8 mm
Length47.93 mm
Pitch2 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 89075-154.

Descriptions

Descriptions of Amphenol Communications Solutions 89075-154 provided by its distributors.

Conn Hard Metric HDR 96 POS 2mm Press Fit ST Thru-Hole Tube
154 METRAL HDR STR PF 4X24

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth15.8 mm
Length47.93 mm
Pitch2 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSNon-Compliant