Amphenol Communications Solutions 89039-101LF

Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Solder Terminal, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountEdge, Through Hole
Number of Terminals8
Technical
Connector TypePower, Receptacle
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports2
Number of Positions8
Number of Rows4
OrientationRight Angle
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Length11.95 mm
Pitch2 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89039-101LF.

Farnell
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 89039-101LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 89039-101LF provided by its distributors.

Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Solder Terminal, Receptacle
Conn Power F 8Power POS Press Fit RA Thru-Hole 8 Terminal 2 Port Tube
METRAL PWR 4RX1M RA RCP-89039-101LF | Amphenol FCI (Amphenol CS) 89039101LF
High Speed/Modular Conn 4R RA POWER RCPT 8P SLDR
French Electronic Distributor since 1988
L-845/722 Hex Wrench Installation Tool
CONNECTOR, BACKPLANE, RCPT, 8POS, 2MM; Product Range: FCI METRAL 89039 Series; No. of Contacts: 8Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 4Rows; 28AH8967

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89039101LF

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountEdge, Through Hole
Number of Terminals8
Technical
Connector TypePower, Receptacle
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports2
Number of Positions8
Number of Rows4
OrientationRight Angle
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Length11.95 mm
Pitch2 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89039-101LF.

Farnell
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant