Marvell 88F6720-A0-BRP2C080

Processor ARMADA 375 RISC 32-Bit 800MHz 511-Pin TFBGA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Core ArchitectureARM
Data Bus Width32 b
InterfaceI2C, I2S, SPI, UART
Max Frequency800 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C

Engineering Resources

View Evaluation kits and Reference designs for Marvell 88F6720-A0-BRP2C080.

Descriptions

Descriptions of Marvell 88F6720-A0-BRP2C080 provided by its distributors.

Processor ARMADA 375 RISC 32-Bit 800MHz 511-Pin TFBGA

Manufacturer Aliases

Marvell has several brands around the world that distributors may use as alternate names. Marvell may also be known as the following names:

  • MARVEL
  • GALILEO
  • Marvell Semiconductor Inc
  • MARVELL SEMICONDUCTOR
  • MARV
  • MVL
  • MARVELL SEMI
  • Marvell Tech
  • MARVEII
  • MARVEL ELECTRONICS I
  • Marvell Technology
  • MARVELL TECHNOLOGY GROUP
  • Marvell Technology Group Ltd
  • GALILEO/MARVELL
  • MAVELL
  • MARVEL SEMICOND
  • Marvell Technology Inc
  • MARVELL-dupe
  • MAR
  • MARVEL TECH
  • MARVELL SEMICONDUCTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88F6720A0BRP2C080

Technical Specifications

Physical
MountSurface Mount
Technical
Core ArchitectureARM
Data Bus Width32 b
InterfaceI2C, I2S, SPI, UART
Max Frequency800 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C

Compliance

Environmental Classification
RoHSCompliant