Marvell 88E1116RA0-NNC1C000

Phy 1-CH 10MBPS/100MBPS/1GBPS 1.8V/2.5V/3.3V 64-PIN QFN Ep
In Stock
Datasheet

Technical Specifications

Technical
InterfaceEthernet
Max Supply Voltage3.3 V
Min Supply Voltage1.8 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Marvell 88E1116RA0-NNC1C000.

Upverter
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Marvell 88E1116RA0-NNC1C000.

Descriptions

Descriptions of Marvell 88E1116RA0-NNC1C000 provided by its distributors.

Phy 1-CH 10MBPS/100MBPS/1GBPS 1.8V/2.5V/3.3V 64-PIN QFN Ep
Gigabit Ethernet Transceiver
IC TXRX FULL/HALF 4/4 64QFN
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Marvell has several brands around the world that distributors may use as alternate names. Marvell may also be known as the following names:

  • MARVEL
  • GALILEO
  • Marvell Semiconductor Inc
  • MARVELL SEMICONDUCTOR
  • MARV
  • MVL
  • MARVELL SEMI
  • Marvell Tech
  • MARVEII
  • MARVEL ELECTRONICS I
  • Marvell Technology
  • Marvell Technology Group Ltd
  • MARVELL TECHNOLOGY GROUP
  • GALILEO/MARVELL
  • MAVELL
  • MARVEL SEMICOND
  • Marvell Technology Inc
  • MARVELL-dupe
  • MAR
  • MARVEL TECH
  • MARVELL SEMICONDUCTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88E1116-RA0-NNC1C000
  • 88E1116RA0-NNC1C000.
  • 88E1116RA0NNC1C000

Technical Specifications

Technical
InterfaceEthernet
Max Supply Voltage3.3 V
Min Supply Voltage1.8 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Marvell 88E1116RA0-NNC1C000.

Upverter
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant