Crouzet 88974155

Smart Relay, 26 I/O, 24 VAC, Expandable, Relay Output, Millenium 3 | Crouzet 88974155
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountDIN Rail, Panel
Technical
Display TypeLCD
Max Operating Temperature70 °C
Memory Size46 B
Min Operating Temperature-20 °C
Number of Inputs16
Number of Outputs10
Response Time5 ms
TerminationScrew
Dimensions
Depth67.5 mm
Length107.6 mm
Width124.6 mm

Documents

Download datasheets and manufacturer documentation for Crouzet 88974155.

Master Electronics
Datasheet5 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages0 years ago
Newark
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
TME
Datasheet5 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Crouzet 88974155.

Related Parts

Descriptions

Descriptions of Crouzet 88974155 provided by its distributors.

Smart Relay, 26 I/O, 24 VAC, Expandable, Relay Output, Millenium 3 | Crouzet 88974155
Programmable Logic Controller 26 (10) 12VDC (10) Relay 0-10 VDC/0-20 mA
Controllers M3CUSTOM XB26 24 VAC EXPN RLT OUT
CONTROL LOGIC 16 IN 10 OUT 12V
Controller, Plc, 16 I/P, 10 O/P, 12Vdc; No. Of Digital Inputs:10; Supply Voltage:12Vdc; Ip/Nema Rating:Ip20, Ip40; Product Range:- Rohs Compliant: Yes |Crouzet 88974155

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet Control
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET LTD
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountDIN Rail, Panel
Technical
Display TypeLCD
Max Operating Temperature70 °C
Memory Size46 B
Min Operating Temperature-20 °C
Number of Inputs16
Number of Outputs10
Response Time5 ms
TerminationScrew
Dimensions
Depth67.5 mm
Length107.6 mm
Width124.6 mm

Documents

Download datasheets and manufacturer documentation for Crouzet 88974155.

Master Electronics
Datasheet5 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages0 years ago
Newark
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
TME
Datasheet5 pages0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RatingsIP40
RoHSCompliant