Molex 88768-9800

Cable Assembly, HDMI x2, 19 Cond Round Cbl, 3.28ft., 28 AWG, Shld, 0 to +50C Temp Rtg
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Natural
Contact PlatingGold
Number of Pins19
PlatingTin
Technical
Connector TypeHDMI
Connector Type AHDMI, Plug
Connector Type BHDMI, Plug
Current Rating1 A
GenderMale to Male
Impedance100 Ω
Max Current Rating500 mA
Max Operating Temperature50 °C
Max Voltage Rating (AC)40 V
Min Operating Temperature0 °C
Number of Circuits19
Number of Conductors19
Number of Poles19
Number of Rows2
PackagingBulk
ShieldingShielded
Voltage Rating40 V
Wire/Cable TypeRound
Dimensions
Cable Length1 m
Lead Length1 m
Length1 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 88768-9800.

Molex
Datasheet1 page11 years ago
Technical Drawing4 pages12 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet6 pages15 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page12 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-11.49%

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 88768-9800.

Descriptions

Descriptions of Molex 88768-9800 provided by its distributors.

Cable Assembly, HDMI x2, 19 Cond Round Cbl, 3.28ft., 28 AWG, Shld, 0 to +50C Temp Rtg
Audio/Video Cable Assembly, Hdmi A Plug, Hdmi A Plug, 3.3 Ft, 1 M, Natural Rohs Compliant: Yes |Molex 88768-9800
HDMI Connectors and Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 1 Meter
CABLE ASSEMBLY, HDMI TO HDMI, 1M; Connector to Connector: HDMI A Plug to HDMI Plug; Cable Length - Imperial: 3.3ft; Cable Length - Metric: 1m; Jacket Colour: Black; Product Range: 88768 Series; SVHC: No SVHC (15-Jan-2019); Cab

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887689800
  • 887689800

Technical Specifications

Physical
ColorBlack, Natural
Contact PlatingGold
Number of Pins19
PlatingTin
Technical
Connector TypeHDMI
Connector Type AHDMI, Plug
Connector Type BHDMI, Plug
Current Rating1 A
GenderMale to Male
Impedance100 Ω
Max Current Rating500 mA
Max Operating Temperature50 °C
Max Voltage Rating (AC)40 V
Min Operating Temperature0 °C
Number of Circuits19
Number of Conductors19
Number of Poles19
Number of Rows2
PackagingBulk
ShieldingShielded
Voltage Rating40 V
Wire/Cable TypeRound
Dimensions
Cable Length1 m
Lead Length1 m
Length1 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 88768-9800.

Molex
Datasheet1 page11 years ago
Technical Drawing4 pages12 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet6 pages15 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page12 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago