Belden 88760 002100

PAIRED CABLES, 1 PR, 18AWG STRANDED (19X30), TEFLON INSULATED, AUDIO/INSTRUMENT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
02F6071 22 Buy Now »
USD
213.87 197.80 197.80 197.80 197.80
Mouser
566-88760-100 0 ··
USD
202.66 187.90 187.90 187.90 187.90
Markertek
BL-88760-100 0 ··
USD
195.19 195.19 195.19 195.19 195.19
Allied Electronics
70004752 0 ··
USD
203.37 188.20 175.13 175.13 175.13
Farnell
1255538 41 Buy Now »
GBP
204.48 189.12 189.12 189.12 189.12
element14 APAC
1255538 20 Buy Now »
SGD
326.80 301.17 256.32 256.32 256.32
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
88760 002100 Contact ··

Descriptions

SHLD MULTIPR CABLE 1PR 100FT 300V RED; R; SHLD MULTIPR CABLE 1PR 100FT 300V RED; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Pairs:1; Conductor Size AWG:18AWG; Jacket Color:Red; Jacket Material:FEP (Fluorinated Ethylene Propylene)
element14 APAC
SHIELDED MULTIPAIR CABLE 1PR 100FT 300V RED
Farnell
Shielded Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:1; Conductor Size AWG:18; Jacket Material:FEP; No. Strands x Strand Size:19 x 30; Leaded Process Compatible:Yes; Temperature Max:200°C ;RoHS Compliant: Yes
Newark
Local Area Network Cable 18AWG STRAND 100'
Mouser
Belden 2 Cond Plenum Paired Audio Cable - 100 ft.
Markertek
PAIRED CABLES, 1 PR, 18AWG STRANDED (19X30), TEFLON INSULATED, AUDIO/INSTRUMENT
Allied Electronics

Technical Specifications

Voltage Rating (DC) 300 V
Insulation Material Fluorinated Ethylene Propylene (FEP)
Conductor Material Copper
RoHS Compliant
Jacket Material Fluorinated Ethylene Propylene (FEP)
Color Red

Documents

Belden
Datasheet 3 pages 4 years ago
element14 APAC
Datasheet 3 pages 5 years ago
element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Allied Electronics
Datasheet 4 pages 7 years ago
Mouser
Datasheet 3 pages 10 years ago
Newark
Datasheet 3 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 88760 002100
BELDEN WIRE & CABLE 88760 002100
BELD 88760 002100
BELDEN ELECTRONIC WIRE & CABLE 88760 002100
BELDEN INC 88760 002100
BELDEN WIRE AND CABLE 88760 002100
BELDEN CABLE 88760 002100
DELMAR 88760 002100
BLD 88760 002100
Belden / CDT 88760 002100
BELDEN-E 88760 002100
NORDX 88760 002100
BELDEN CORPO 88760 002100
BELDEN WIR 88760 002100
Belden Wire and Cabl 88760 002100
BELDEN ELECTRONIC WIRE & 88760 002100
BELDEN CORPORATION 88760 002100
BELDEN ELEC 88760 002100
BELDEN ELECTRON 88760 002100
BELDEN/CDT ELECTRONICS DIV 88760 002100
BELDEN ELECTR 88760 002100
BELDEN COR 88760 002100
BELDEN CAB 88760 002100
BEL 88760 002100
Belden CDT Networking 88760 002100

Search for other parts like 88760 »