Molex 88741-9020

Cable Assembly Data 5m 29 POS DVI to 29 POS DVI PL-PL Solder-Solder Bag
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins29
PlatingTin
Technical
Connector TypeDVI
Connector Type ADVI
Connector Type BDVI
Current Rating3 A
GenderMale to Male
Number of Circuits29
TerminationSolder
Wire/Cable TypeData
Dimensions
Cable Length5 m
Length5 m

Documents

Download datasheets and manufacturer documentation for Molex 88741-9020.

Molex
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Supply Chain

Country of OriginPH
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 88741-9020.

Related Parts

Descriptions

Descriptions of Molex 88741-9020 provided by its distributors.

Cable Assembly Data 5m 29 POS DVI to 29 POS DVI PL-PL Solder-Solder Bag
Molded D-Sub Cable Assembly DVI Male - DVI Male
DVI_I - DVI_I A/D CABLE 5M BLK
MicroCross DVI Digital Visual Interface, Shielded I/O Cable Assembly: DVI-Digital/Analog-to-DVI-Digital/Analog, Single Link TMDS, Black, 5.0m Length

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887419020
  • 887419020

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins29
PlatingTin
Technical
Connector TypeDVI
Connector Type ADVI
Connector Type BDVI
Current Rating3 A
GenderMale to Male
Number of Circuits29
TerminationSolder
Wire/Cable TypeData
Dimensions
Cable Length5 m
Length5 m

Documents

Download datasheets and manufacturer documentation for Molex 88741-9020.

Molex
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago