Molex 88741-8700

MicroCross DVI Digital Visual Interface, Shielded I/O Adapter, DVI-Analog Plug-VGA Receptacle
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountCable
PlatingTin
Technical
Connector Type ADVI, Plug
Connector Type BReceptacle
Current Rating3 A
GenderFemale
Gender Type AMale
Gender Type BFemale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits29
Number of Contacts29
Number of Ports1
Number of Positions29
OrientationVertical
TerminationSolder
Voltage Rating40 V
Dimensions
Cable Length5 m
Depth65.5 mm
Height17.5 mm
Lead Length0 m
Lead Pitch2.54 mm
Length70 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 88741-8700.

Factory Futures
Datasheet2 pages18 years ago
_legacy Avnet
Datasheet1 page11 years ago
Molex
Technical Drawing4 pages11 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page24 years ago
Datasheet1 page11 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet6 pages16 years ago
Datasheet1 page22 years ago
Jameco
Datasheet3 pages15 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 88741-8700.

Descriptions

Descriptions of Molex 88741-8700 provided by its distributors.

MicroCross DVI Digital Visual Interface, Shielded I/O Adapter, DVI-Analog Plug-VGA Receptacle
Rectangular Connector Adapter, 24 Contacts(Side1), 15 Contacts(Side2), Male-Female
Connector Micro Cross-VGA Adapter PL/RCP 15/24 Position Straight 1 Port Bag
Connector Adaptor, 29, Plug, 29, Receptacle Rohs Compliant: Yes
Microcross DVI Connector Systems ANAG PLG - VGA RECP
Conn, AV,Adapter,DVI-A Plug-VGA Jack,29 Cont,Cbl Mnt,Insulated,Solder/Weld,Gold | Molex Incorporated 88741-8700
French Electronic Distributor since 1988
ADAPTER, DVI-A PLUG-VGA RCPT; Audio Video Connector A: DVI-A Plug; Audio Video Connector B: VGA Receptacle; Product Range: MicroCross DVI 88744 Series; Connector Type: Adaptor; Convert From Gender: Plug; Convert From Positions: 29Ways; Convert To Gender: Receptacle; Convert To Positions: 15Ways; Inter Series Connector A: DVI; Inter Series Connector B: VGA; Lead Length: 0mm
ADAPT DB15F TO DVI-A MALE WHITE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887418700
  • 887-4187-00
  • 88741-8700.
  • 887418700
  • 887418700.

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountCable
PlatingTin
Technical
Connector Type ADVI, Plug
Connector Type BReceptacle
Current Rating3 A
GenderFemale
Gender Type AMale
Gender Type BFemale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits29
Number of Contacts29
Number of Ports1
Number of Positions29
OrientationVertical
TerminationSolder
Voltage Rating40 V
Dimensions
Cable Length5 m
Depth65.5 mm
Height17.5 mm
Lead Length0 m
Lead Pitch2.54 mm
Length70 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 88741-8700.

Factory Futures
Datasheet2 pages18 years ago
_legacy Avnet
Datasheet1 page11 years ago
Molex
Technical Drawing4 pages11 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page24 years ago
Datasheet1 page11 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet6 pages16 years ago
Datasheet1 page22 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago