Molex 88741-8011

Connector Assemblies, Audio/Rf/Video Cables; Color: White Rohs Compliant: Yes |Molex 88741-8011
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite, Black
Contact PlatingGold
Number of Pins24
PlatingTin
Technical
Connector TypeDVI
Connector Type ADVI
Connector Type BDVI
Current Rating3 A
GenderMale to Male
Insulation Resistance1 GΩ
Max Current Rating3 A
Number of Circuits24
Number of Conductors24
Number of Contacts24
Number of Positions24
PackagingBulk
ShieldingShielded
Voltage Rating40 V
Voltage Rating (DC)40 V
Dimensions
Cable Length3 m
Lead Pitch1.9 mm
Length3 m

Documents

Download datasheets and manufacturer documentation for Molex 88741-8011.

Molex
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet5 pages15 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages18 years ago
Sierra IC
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPH
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 88741-8011.

Descriptions

Descriptions of Molex 88741-8011 provided by its distributors.

Connector Assemblies, Audio/Rf/Video Cables; Color:White Rohs Compliant: Yes |Molex 88741-8011
Cable Assembly, DVI-Digital x2, 24 Cond, 9.84ft., Shld, White | Molex Incorporated 88741-8011
MicroCross DVI Digital Visual Interface, Shielded I/O Cable Assembly: DVI-Digital-to-DVI-Digital, Single Link TMDS, White, 3.0m Length

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887418011
  • 88741-8011.
  • 887418011

Technical Specifications

Physical
ColorWhite, Black
Contact PlatingGold
Number of Pins24
PlatingTin
Technical
Connector TypeDVI
Connector Type ADVI
Connector Type BDVI
Current Rating3 A
GenderMale to Male
Insulation Resistance1 GΩ
Max Current Rating3 A
Number of Circuits24
Number of Conductors24
Number of Contacts24
Number of Positions24
PackagingBulk
ShieldingShielded
Voltage Rating40 V
Voltage Rating (DC)40 V
Dimensions
Cable Length3 m
Lead Pitch1.9 mm
Length3 m

Documents

Download datasheets and manufacturer documentation for Molex 88741-8011.

Molex
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet5 pages15 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages18 years ago
Sierra IC
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago