Try the Octopart BOM Tool! Ad
octopart.com

Molex 88732-9400

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 5.0m Length

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
88732-9400 170 Buy Now »
USD
4.33 4.33 4.33 4.33
Newark
66M8681 254 Buy Now »
USD
7.84 7.52 6.21 4.58 4.35
Carlton-Bates
78068779993 0 ··
USD
7.63 7.63 7.63 7.63 7.63
Mouser
538-88732-9400 927 Buy Now »
USD
7.84 7.51 6.20 4.57 4.57
Onlinecomponents.com
887329400 102 Buy Now »
USD
4.76 4.76 4.17 4.09 3.38
Master Electronics
887329400 67 ··
USD
4.76 4.76 4.17 4.09 3.38
Chip One Stop Global
C1S516500469611 32 Buy Now »
USD
7.83 7.83 7.83 7.83 7.83
Dachs
88732-9400 9 ··
Allied Electronics
70372992 0 ··
USD
6.67 6.67 5.29 5.07 5.07
Heilind Asia
MOL88732-9400 0 ··
Heilind Electronics
MOL88732-9400 0 ··
element14 APAC
1201899 0 ··
SGD
11.61 11.13 9.61 9.61 9.61
Electro Sonic
887329400 339 Buy Now »
USD
5.05 5.05 4.42 4.34 3.58
Avnet Europe
887329400 680 Buy Now »
USD
6.36 6.36
RS Components
4581676 50 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
88732-9400 748 Buy Now »
USD
5.54 5.54 5.54 5.54 5.54
Abacus Technologies
887329400 1,134 ··
Tencell
88732-9400 319 Buy Now »
USD
4.47 4.47 4.47 4.39 4.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
88732-9400 Contact ··

Descriptions

USB Connectors USB A-TO-B Shielded, 5.01m
Mouser
CABLE, USB A-B, 5M; Cable Assembly Type:Computer Cables; Connector Type A:USB A; Connector Type B:USB B; Cable Length:5m; Lead Length:5m; Cores, No. of:4; Ways, No. of:4; Max Data Rate:12Mbps; Min Data Rate:1.5Mbps ;RoHS Compliant: Yes
Newark
USB A-B 28/20 5000MM
Heilind Electronics
CABLE, USB A-B, 5M; Connector Type A:USB Type A Plug; Connector Type B:USB Type B Plug; Cable Assembly Type:Computer Cables; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:White; Cable Length:5m; Conductor Size:20AWG, 28AWG; Connector Type A:USB A; Connector Type B:USB B; Data Rate Max:12Mbps; Data Rate Min:1.5Mbps; Lead Length:5m; No. of Cores:4; No. of Ways:4
element14 APAC
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 5.0m Length
Molex
USB A-B 28/20 5000MM
Gerber
USB A-B 28/20 5000MM
Heilind Asia
USB Series, USB Cable Assembly to Male USB B
Allied Electronics
USB A-B 28/20 5000MM
Onlinecomponents.com
USB I/O Cable Assembly Type B Male - Type A Male
Carlton-Bates
USB type A to B cable assembly 5m
RS Components
Cable Assembly 5m 20AWG/28AWG USB to USB 4 to 4 POS M-M Bag
Verical
USB AB 2820 5000MM
Master Electronics
Cable Assembly 5m 20AWG/28AWG 4 POS USB to 4 POS USB M-M Bag
Avnet Europe

Technical Specifications

Lead-Free Status Lead Free
Halogen Free Status Not Low Halogen
Housing Material Polyester
Current Rating 1 A
Lead Length 5 m
Pin Pitch 2.5 mm
REACH SVHC Compliance No SVHC
Insulation Resistance 100 MΩ
Size-Length 5 m
Number of Circuits 4
Lifecycle Status Active
Mounting Type Solder Tab Through Hole
Gender Male
Color White
Number of Positions 4
Packaging Bulk
RoHS Compliant
Cable Length 3.34 m
Contact Material Phosphor Bronze

Documents

Mouser
Datasheet 2 pages 15 years ago
Molex
Datasheet 1 page 4 years ago
Electro Sonic
Datasheet 1 page 10 months ago
Datasheet 1 page 2 years ago
Newark
Datasheet 1 page 3 years ago
Farnell
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 88732-9400
MOL 88732-9400
MLX 88732-9400
MOLE 88732-9400
MOLX 88732-9400
MOLEX INCORPORATED 88732-9400
MOLEX CONNECTOR CORPORATION 88732-9400
MOLEX CONNECTOR CORP 88732-9400
MOLEX HONG KONG CHINA LTD 88732-9400
MOLEX ELECTRONICS 88732-9400
MXA 88732-9400
MOLEX PREMISE NETWORK 88732-9400
MOLEX INTERCONNECT GMBH 88732-9400
MOLEX GMBH 88732-9400
Molex Taiwan Ltd 88732-9400
MOLEX INDUSTRIAL 88732-9400
MOELX 88732-9400
MOLEX INTERCONNECT 88732-9400
MOLEX ELEKTRONIK GMBH 88732-9400
MOLEX CONNECTOR 88732-9400
MOLEX-ETC 88732-9400
GWCONNECT BY MOLEX 88732-9400
MOLEX / Rohs 88732-9400
MOLEX JAPAN COMPANY LIMITED 88732-9400
MOLEX INDUSTRIAL HDC 88732-9400
Molex, LLC 88732-9400

Search for other parts like 88732- »