Molex 88728-3202

Cable Assembly USB 0.81m Sealed Circular USB Type B to Pigtail 4 POS M 28AWG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Connector TypeUSB
Connector Type AUSB
Connector Type BConnector
Current Rating1 A
GenderMale
Number of Circuits4
Number of Conductors4
Number of Rows1
PackagingBulk
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Cable Length810 mm
Length810 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 88728-3202.

Molex
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Supply Chain

Country of OriginHK

Engineering Resources

View Evaluation kits and Reference designs for Molex 88728-3202.

Related Parts

Descriptions

Descriptions of Molex 88728-3202 provided by its distributors.

Cable Assembly USB 0.81m Sealed Circular USB Type B to Pigtail 4 POS M 28AWG
Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-Pigtail, USB 1.1, 0.81m Length, Black
USB 2.0 Cable Assembly Pigtail - Type A Male
Usb A Style 810Mm Black |Molex 88728-3202
Cross Referenced to MOLEX - Part MOL88728-3202
CBL USB1.1 A PLUG TO OPEN 2.66'

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887283202
  • 887-2832-02
  • 8872-83202
  • 887283202

Technical Specifications

Physical
Number of Pins4
Technical
Connector TypeUSB
Connector Type AUSB
Connector Type BConnector
Current Rating1 A
GenderMale
Number of Circuits4
Number of Conductors4
Number of Rows1
PackagingBulk
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Cable Length810 mm
Length810 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 88728-3202.

Molex
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago