Wurth Elektronik 885012206089

Cap Cer 10000PF 50V X7R 0603
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6 mm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885012206089.

Wurth Elektronik
Datasheet9 pages3 years ago
Upverter
Datasheet7 pages8 years ago
element14 APAC
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-19.15%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.012
$ 0.012
Stock
658,346
18,372,932
18,372,932
Authorized Distributors
6
12
12
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
-
-
Tolerance
10 %
10 %
10 %
Height
800 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 885012206089.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 885012206089 provided by its distributors.

CAP CER 10000PF 50V X7R 0603
CAP, 0.01µF, 50V, 10%, X7R, 0603; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: WCAP-CSGP Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Capacitor, Mlcc, X7R, 0.01Uf, 50V, 0603; Capacitance:10000Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Wcap-Csgp Series; Qualification:- Rohs Compliant: Yes |Wurth Elektronik 885012206089
Capacitance nF = 10 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WCAP-CSGP / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6 mm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885012206089.

Wurth Elektronik
Datasheet9 pages3 years ago
Upverter
Datasheet7 pages8 years ago
element14 APAC
Datasheet7 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant