Honeywell 87943-08

Switch Emergency Stop N.O./N.C. DPST Mushroom Button 20A 24VDC Screw Panel Mount
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (DC)14 V

Documents

Download datasheets and manufacturer documentation for Honeywell 87943-08.

element14 APAC
Datasheet14 pages7 years ago
Sager Electronics
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-5.54%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 87943-08.

Related Parts

Descriptions

Descriptions of Honeywell 87943-08 provided by its distributors.

Switch Emergency Stop N.O./N.C. DPST Mushroom Button 20A 24VDC Screw Panel Mount
Pushbutton Switches DPST (1-NO, 1-NC) 20A @14VDC PANEL MT
Emergency Stop Switch, Dpst, 12V, Screw; Contact Configuration:Spst-Nc, Spst-No; Switch Operation:-; Switch Terminals:Screw; Contact Current Max:20A; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:12V; Ip Rating:Ip67 Rohs Compliant: Yes |Honeywell 87943-08

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87943 08
  • 8794308

Technical Specifications

Physical
MountPanel
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (DC)14 V

Documents

Download datasheets and manufacturer documentation for Honeywell 87943-08.

element14 APAC
Datasheet14 pages7 years ago
Sager Electronics
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago