Molex 87833-2020

Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Milli-Grid?‘????‘ Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068781324 0 ··
USD
1.86 1.86 1.86 1.86 1.86
Newark 2
57J3376 0 ··
USD
2.13 1.73 1.49 1.25 1.05
39K3710 2,364 Buy Now »
USD
2.02 1.74 1.28 1.22
Mouser
538-87833-2020 1,639 Buy Now »
USD
2.25 2.02 1.74 1.28 1.19
TTI
87833-2020 0 ··
USD
1.34 1.34 1.34
Heilind Electronics
MOL87833-2020 2,275 Buy Now »
USD
1.21 1.21 1.21 1.01 0.905
Chip One Stop Global
C1S516500454983 1,310 Buy Now »
JPY
375.00
Dachs
87833-2020 1,310 ··
Allied Electronics
70375139 0 ··
USD
1.77 1.55
Interstate Connecting Components
87833-2020 2,275 Buy Now »
Power and Signal Group
87833-2020 0 ··
Heilind Asia
MOL87833-2020 0 ··
Farnell
7472234 2,364 Buy Now »
GBP
1.28 1.13 0.998 0.932
element14 APAC
7472234 2,564 Buy Now »
SGD
3.47 3.12 2.68 1.98 1.88
Rutronik 2
COREC31523 16 Buy Now »
EUR
0.959 0.925
COREC35142 7,429 Buy Now »
EUR
0.770
RS Components
7978874 20 Buy Now »
GBP
1.56 1.26 1.15 0.980
Avnet Europe
87833-2020 0 ··
EUR
0.829
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
87833-2020 10 ··
Accelarata
10P-87833-2020 345 ··
USD
1.000 1.000 0.900 0.850 0.850
STLAA.com
878332020 2,760 ··
Abacus Technologies
878332020 30 ··
Tencell
87833-2020 1,080 Buy Now »
USD
1.15 1.15 1.15 1.12 1.12
GreenTree Electronics
878332020 7,429 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
87833-2020 Contact ··
North Star Micro
87833-2020 Contact ··
Summit Electronics
87833-2020 Contact Send RFQ »
XS Micro
87833-2020 Contact ··
TransparentC
87833-2020 Contact ··
SemiconductorPLUS
87833-2020 Contact ··

Descriptions

MGRID HDR SHRD RA /SLT/STDF.3 AULF 20CKT
Heilind Asia
Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Milli-Grid?‘????‘ Tube
Chip One Stop Global
MGRID HDR SHRD RA /SLT/STDF.3AULF 20CKT
Heilind Electronics
Milli-Grid 2.0mm Header rightangle 20way
RS Components
Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube
Molex
20P MILLIGRID HEADER 2 ROW 90°
Rutronik
CON 20 WAY RT A HEADER 2mm PITCH
Accelarata
HEADER, SQUARE PIN, M/GRID, 20WAY; Connector Type:Wire to Board; Series:Milli-Grid; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Brass; Colour:Black; Contact Material:Phosphor Bronze; Flammability Rating:UL94V-0; Lead Spacing:2mm; No. of Ways:20; Termination Method:Solder
element14 APAC
HEADER, SQUARE PIN, M/GRID, 20WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:20; Lead Spacing:2mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:Milligrid; Plating, Contact:Gold; Rows, No. of:2; ;RoHS Compliant: Yes
Newark
2.00MM HDR 02X10P RA TH 15AU
TTI
Milli-Grid 2.0mm Header rightangle 20way
Allied Electronics
HEADER, SQUARE PIN, M/GRID, 20WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:20; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:Milligrid; Contact Plating:Gold; No. of Rows:2; Colour:Black; Flammability Rating:UL94V-0; Pitch:2mm
Farnell
2mm Connectors 2MM HDR. 20 CKT. R/A, Selective Gold
Mouser
Pin Header PCB - Right-Angle 20P
Carlton-Bates
MGRID HDR SHRD RA /SLT/STDF.3 AULF 20CKT
Interstate Connecting Components

Technical Specifications

Orientation Right Angle
Housing Material Thermoplastic
Insulation Resistance 1 GΩ
Shrouded Yes
Housing Color Black
Contact Material Phosphor Bronze
Halogen Free Status Not Low Halogen
Number of Rows 2
Glow Wire Compliant Non-Compliant
Color Black
Pin Pitch 2 mm
Lifecycle Status Active
Size-Width 6.4 mm
Number of Positions 20
Packaging Tube
Size-Length 22.65 mm
Mounting Type Through Hole
Contact Plating Gold
Lead-Free Status Lead Free
Number of Contacts 20
Voltage Rating (DC) 125 V
Size-Height 6.3 mm
Current Rating 2 A
Number of Circuits 20
RoHS Compliant
Flammability Rating UL 94 V-0
Gender Male

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet, Technical Drawing 3 pages 3 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Verical
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 1 page 12 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 12 years ago
Datasheet 3 pages 5 years ago
Mouser
Datasheet 2 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 87833-2020
MOL 87833-2020
MLX 87833-2020
MOLE 87833-2020
MOLX 87833-2020
MOLEX INCORPORATED 87833-2020
MOLEX CONNECTOR CORPORATION 87833-2020
MOLEX CONNECTOR CORP 87833-2020
MOLEX HONG KONG CHINA LTD 87833-2020
MOLEX ELECTRONICS 87833-2020
MXA 87833-2020
MOLEX PREMISE NETWORK 87833-2020
MOLEX INTERCONNECT GMBH 87833-2020
MOLEX GMBH 87833-2020
Molex Taiwan Ltd 87833-2020
MOLEX INDUSTRIAL 87833-2020
MOELX 87833-2020
MOLEX INTERCONNECT 87833-2020
MOLEX ELEKTRONIK GMBH 87833-2020
MOLEX CONNECTOR 87833-2020
MOLEX-ETC 87833-2020
GWCONNECT BY MOLEX 87833-2020
MOLEX / Rohs 87833-2020
MOLEX JAPAN COMPANY LIMITED 87833-2020
MOLEX INDUSTRIAL HDC 87833-2020
Molex, LLC 87833-2020

Search for other parts like 87833- »