Molex 87833-1420

Wire-To-Board Connector, Square Pin, Milli-Grid 87833 Series, Through Hole, Header, 14, 2 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
87833-1420 1,291 Buy Now »
USD
0.625 0.612 0.598
Carlton-Bates
78068781329 0 ··
USD
1.03 1.03 1.03 1.03 1.03
Newark 2
59J1889 385 Buy Now »
USD
1.49 1.34 1.16 0.855 0.813
39K3708 1,848 Buy Now »
USD
2.11 1.90 1.18 1.18
Chip One Stop Japan
C1S516500063532 2,317 Buy Now »
USD
0.720 0.508 0.490 0.490
TTI
87833-1420 4,736 Buy Now »
USD
0.705 0.705 0.705
Mouser
538-87833-1420 2,187 Buy Now »
USD
1.49 1.34 1.16 0.855 0.794
Allied Electronics
70363979 1,324 Buy Now »
USD
1.10 1.05 0.998 0.900 0.855
Onlinecomponents.com
878331420 775 Buy Now »
USD
0.730 0.730 0.640 0.580 0.560
Heilind Asia
MOL87833-1420 1,312 Buy Now »
USD
0.877 0.812 0.812
Dachs
87833-1420 942 ··
Master Electronics
878331420 516 ··
USD
0.730 0.730 0.640 0.580 0.560
Chip One Stop Global
C1S516500445222 258 Buy Now »
USD
1.49 1.49 1.49 1.49
Heilind Electronics
MOL87833-1420 0 ··
USD
0.669 0.564 0.548
Power and Signal Group
87833-1420 0 ··
Electro Sonic
878331420 2,581 Buy Now »
USD
0.774 0.774 0.678 0.615 0.594
Avnet Europe
87833-1420 29,504 Buy Now »
USD
0.952 0.634 0.544
RS Components
8967522 338 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
87833-1420 33 Buy Now »
USD
0.690 0.690 0.690 0.690 0.690
Area51
87833-1420 21 ··
USD
0.510 0.510 0.510 0.510 0.510
C Plus Electronics
878331420 Yes ··
EarthTron
87833-1420 184 ··
Quest
87833-1420 704 Buy Now »
USD
2.12 1.59 0.796 0.690 0.690
NAC Semi
87833-1420 23 Buy Now »
Abacus Technologies
87833-1420 475 ··
Rotakorn
868248718 70 ··
Tencell
87833-1420 3,071 Buy Now »
USD
0.606 0.606 0.606 0.593 0.593
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
87833-1420 Contact Send RFQ »
Chip 1 Exchange
87833-1420 Contact ··
North Star Micro
87833-1420 Contact ··
XS Micro
87833-1420 Contact ··

Descriptions

Milli-Grid 2mm R/A PCB header 14 way
RS Components
2.00mm (.079") Pitch Milli-Grid Header, Right Angle, Shrouded, Lead-free, 14 Circuits, 0.38µm (15µ") Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube
Power and Signal Group
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube
Chip One Stop Global
2mm Connectors HDR SHROUDED 14P RA/slot
Mouser
MGRID HDR SHRD RA/SLOT/STDF.3 AULF 14CKT
Heilind Asia
MGrid Hdr Shrd RASlotStdf38Au
Master Electronics
Conn.; Rect/PCB; Header; 14 Cir.; Rt. Angle; Milli-Grid Series; Gold Plating
Allied Electronics
Wire-To-Board Connector, Square Pin, Milli-Grid 87833 Series, Through Hole, Header, 14, 2 mm
Newark
HEADER, SQUARE PIN, M/GRID, 14WAY
Farnell
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Verical
CONN HEADER 14POS 2MM R/A GOLD
Rotakorn
MGrid Hdr Shrd RA/Slot/Stdf.38AuLF 14Ckt
Onlinecomponents.com
MGRID HDR SHRD RA/SLOT/STDF.3AULF 14CKT
Heilind Electronics
2.00MM HDR 02X07P RA TH 15AU
TTI
Pin Header PCB - Right-Angle 14P
Carlton-Bates
HEADER, SQUARE PIN, M/GRID, 14WAY
element14 APAC
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube
Chip One Stop Japan
Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube
Molex
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube
Avnet Europe

Technical Specifications

Number of Positions 14
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Housing Material Thermoplastic
Size-Length 16.65 mm
Number of Circuits 14
Contact Material Phosphor Bronze
Size-Height 6.3 mm
Current Rating 2 A
Color Black
Pin Pitch 2 mm
Number of Rows 2
Insulation Resistance 1 GΩ
Glow Wire Compliant Non-Compliant
Packaging Tube
Voltage Rating (DC) 125 V
Number of Contacts 14
Orientation Right Angle
Shrouded Yes
Lead-Free Status Lead Free
Size-Width 6.4 mm
Gender Male
Contact Plating Gold
Flammability Rating UL 94 V-0
Housing Color Black
Halogen Free Status Not Low Halogen

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 3 pages 3 years ago
Farnell
Datasheet 3 pages 6 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 12 years ago
Datasheet 13 pages 6 years ago
Datasheet 13 pages 5 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 7 pages 8 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87833-1420
MOL 87833-1420
MLX 87833-1420
MOLE 87833-1420
MOLX 87833-1420
MOLEX INCORPORATED 87833-1420
MOLEX CONNECTOR CORPORATION 87833-1420
MOLEX CONNECTOR CORP 87833-1420
MOLEX HONG KONG CHINA LTD 87833-1420
MOLEX ELECTRONICS 87833-1420
MXA 87833-1420
MOLEX PREMISE NETWORK 87833-1420
MOLEX INTERCONNECT GMBH 87833-1420
MOLEX GMBH 87833-1420
Molex Taiwan Ltd 87833-1420
MOLEX INDUSTRIAL 87833-1420
MOELX 87833-1420
MOLEX INTERCONNECT 87833-1420
MOLEX ELEKTRONIK GMBH 87833-1420
MOLEX CONNECTOR 87833-1420
MOLEX-ETC 87833-1420
GWCONNECT BY MOLEX 87833-1420
MOLEX / Rohs 87833-1420
MOLEX JAPAN COMPANY LIMITED 87833-1420
MOLEX INDUSTRIAL HDC 87833-1420
Molex, LLC 87833-1420

Search for other parts like 87833- »