Molex 87833-0820

Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid?‘????‘ Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
87833-0820 1,136 Buy Now »
USD
0.463 0.463 0.463
Carlton-Bates
78068781341 0 ··
USD
1.02 1.02 1.02 1.02 1.02
Newark
39K3706 702 Buy Now »
USD
0.893 0.776 0.582 0.516
Chip One Stop Japan
MOLE-0102224 1,716 Buy Now »
USD
1.07 1.07 1.07 1.07 0.469
Mouser
538-87833-0820 341 Buy Now »
USD
0.990 0.893 0.776 0.582 0.516
TTI
87833-0820 0 ··
USD
0.649 0.649 0.649
Chip One Stop Global 2
C1S516501022240 1,136 Buy Now »
JPY
64.70 64.70 64.70 64.70 64.70
C1S516500454956 1,136 Buy Now »
JPY
250.00
Onlinecomponents.com
878330820 386 Buy Now »
USD
0.575 0.575 0.498 0.468 0.400
Master Electronics
878330820 257 ··
USD
0.575 0.575 0.498 0.468 0.400
Heilind Electronics
MOL87833-0820 0 ··
USD
0.555
Allied Electronics
70793948 0 ··
USD
1.04 1.04 0.930 0.620 0.620
Heilind Asia
MOL87833-0820 0 ··
Power and Signal Group
87833-0820 0 ··
Farnell
7472196 702 Buy Now »
GBP
0.713 0.620 0.465 0.412
element14 APAC
7472196 758 Buy Now »
SGD
1.48 1.34 1.16 0.868 0.769
Electro Sonic
878330820 1,286 Buy Now »
USD
0.610 0.610 0.528 0.496 0.424
RS Components
9048199 2,885 Buy Now »
GBP
0.794 0.530 0.398 0.398
Avnet Europe
87833-0820 0 ··
EUR
0.453
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
884900 3,659 Buy Now »
USD
0.790 0.620 0.620 0.620
Quest
87833-0820 413 Buy Now »
USD
4.00 2.50 1.50 1.30 1.30
Abacus Technologies
87833-0820 123 ··
Tencell
87833-0820 1,585 Buy Now »
USD
0.495 0.495 0.495 0.495 0.495
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87833-0820 Contact ··
SemiconductorPLUS
87833-0820 Contact ··
XS Micro
87833-0820 Contact ··

Descriptions

MGRID HDR SHRD RA /SLOTSTDF
Onlinecomponents.com
Pin Header PCB - Right-Angle 8P
Carlton-Bates
Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 8 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, without Locking Window, Center Polarization Slot, Tube
Molex
Wire-to-Board Connector; Connector Type:Wire-to-Board; Series:Milli-Grid; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
Connector Shrouded Header 8 Position 2mm Solder Right Angle Thru-Hole Tube
Jameco
2.00MM HDR 02X04P RA TH 15AU
TTI
HEADER, SQUARE PIN, M/GRID, 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:Milligrid; Contact Plating:Gold; No. of Rows:2; Colour:Black; Flammability Rating:UL94V-0; Pitch:2mm
Farnell
HEADER, SQUARE PIN, M/GRID, 8WAY; Connector Type:Wire to Board; Series:Milli-Grid; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Brass; Colour:Black; Contact Material:Phosphor Bronze; Flammability Rating:UL94V-0; Lead Spacing:2mm; No. of Ways:8; Termination Method:Solder
element14 APAC
2.00mm (.079") Pitch Milli-Grid Header, Right Angle, Shrouded, Lead-free, 8 Circuits, 0.38µm (15µ") Gold (Au) Plating, without PCB Locator, without Locking Window, Center Polarization Slot, Tube
Power and Signal Group
2mm Connectors 8CKT RA SHRD HDR
Mouser
MGrid Hdr Shrd RA SlotStdf38AuLF 8Ckt
Master Electronics
Milli-Grid 2mm right angle PCB header 8P
RS Components
MGRID HDR SHRD RA /SLOTSTDF.3AULF 8CKT
Heilind Electronics
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Verical
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid?‘????‘ Tube
Chip One Stop Global
Milli-Grid 2mm right angle PCB header,8P
Allied Electronics
MGRID HDR SHRD RA /SLOTSTDF.3 AULF 8CKT
Heilind Asia

Technical Specifications

Size-Length 10.65 mm
Housing Color Black
RoHS Compliant
Current Rating 2 A
Size-Width 6.4 mm
Insulation Resistance 1 GΩ
Number of Positions 8
Packaging Tube
Pin Pitch 2 mm
Contact Plating Gold
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Lead-Free Status Lead Free
Orientation Right Angle
Color Black
Number of Rows 2
Size-Height 6.3 mm
Number of Contacts 8
Voltage Rating (DC) 125 V
Contact Material Phosphor Bronze
Mounting Type Through Hole
Glow Wire Compliant Non-Compliant
Housing Material Thermoplastic
Gender Male
Number of Circuits 8
Lifecycle Status Active

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 3 pages 3 years ago
Allied Electronics
Datasheet 9 pages 10 months ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 6 pages 10 years ago
Verical
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 1 page 12 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 12 years ago
Datasheet 3 pages 5 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Mouser
Datasheet 2 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87833-0820
MOL 87833-0820
MLX 87833-0820
MOLE 87833-0820
MOLX 87833-0820
MOLEX INCORPORATED 87833-0820
MOLEX CONNECTOR CORPORATION 87833-0820
MOLEX CONNECTOR CORP 87833-0820
MOLEX HONG KONG CHINA LTD 87833-0820
MOLEX ELECTRONICS 87833-0820
MXA 87833-0820
MOLEX PREMISE NETWORK 87833-0820
MOLEX INTERCONNECT GMBH 87833-0820
MOLEX GMBH 87833-0820
Molex Taiwan Ltd 87833-0820
MOLEX INDUSTRIAL 87833-0820
MOELX 87833-0820
MOLEX INTERCONNECT 87833-0820
MOLEX ELEKTRONIK GMBH 87833-0820
MOLEX CONNECTOR 87833-0820
MOLEX-ETC 87833-0820
GWCONNECT BY MOLEX 87833-0820
MOLEX / Rohs 87833-0820
MOLEX JAPAN COMPANY LIMITED 87833-0820
MOLEX INDUSTRIAL HDC 87833-0820
Molex, LLC 87833-0820

Search for other parts like 87833- »