Molex 87832-1420

2mm 14 2 ƒwƒbƒ_[ Straight 16.65mm Solder 125V 2/ContactA 105Ž -55Ž Gold Over Nickel 6.35mm 9.05mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
87832-1420 4,394 Buy Now »
USD
0.438 0.438 0.438
Carlton-Bates
78068781374 0 ··
USD
1.02 1.02 1.02 1.02 1.02
Newark
57J0374 594 Buy Now »
USD
1.58 1.42 1.22 0.903 0.859
Chip One Stop Japan
C1S516500063453 4,007 Buy Now »
JPY
58.50 41.20 39.80 39.80
TTI
87832-1420 17,568 Buy Now »
USD
0.535 0.535 0.535
Heilind Electronics
MOL87832-1420 20,020 Buy Now »
USD
0.508 0.428 0.416
Mouser
538-87832-1420 7,411 Buy Now »
USD
1.58 1.42 1.22 0.903 0.839
Chip One Stop Global 2
C1S516503071541 4,744 Buy Now »
JPY
73.50 54.90 54.90 54.90
C1S516500445143 5,222 Buy Now »
JPY
239.00
Onlinecomponents.com
878321420 1,414 Buy Now »
USD
0.590 0.590 0.510 0.473 0.443
Heilind Asia
MOL87832-1420 2,027 Buy Now »
USD
0.597 0.552 0.552
Master Electronics
878321420 870 ··
USD
0.590 0.590 0.510 0.473 0.443
Dachs
87832-1420 825 ··
Interstate Connecting Components
87832-1420 20,020 Buy Now »
Bisco
87832-1420 8 Buy Now »
Allied Electronics
70090647 354 Buy Now »
USD
0.994 0.994 0.897 0.861 0.844
PUI
87832-1420 0 Send RFQ »
Power and Signal Group
87832-1420 0 ··
Farnell
2102706 5,793 Buy Now »
GBP
0.694 0.658 0.587 0.450 0.450
element14 APAC
2102706 4,026 Buy Now »
SGD
2.44 2.19 1.88 1.40 1.33
Electro Sonic
878321420 4,734 Buy Now »
USD
0.625 0.625 0.541 0.501 0.470
Avnet Europe
87832-1420 10,537 Buy Now »
EUR
0.915 0.610 0.523
RS Components
6701071 8,053 Buy Now »
GBP
0.742 0.616 0.530 0.480
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
87832-1420 127 Buy Now »
USD
0.510 0.510 0.510 0.510 0.510
Gerber
87832-1420 27 Buy Now »
USD
1.10 1.10 1.10 1.10 1.10
Quest
87832-1420 16 Buy Now »
USD
2.25 1.80 1.12 1.12 1.12
NetSource Technology
87832-1420 285 ··
Direct Components
87832-1420 12 Send RFQ »
EarthTron
87832-1420 2,309 ··
Area51
87832-1420 402 ··
USD
0.400 0.400 0.400 0.400 0.400
Abtronics
87832-1420 1 ··
STLAA.com
87832-1420 453 ··
Ewing Components
87832-1420 7,006 Send RFQ »
4 Star Electronics
87832-1420 10 Send RFQ »
Abacus Technologies
87832-1420 814 ··
Accelarata
19C-87832-1420 26 ··
Tencell
87832-1420 1,311 Buy Now »
USD
0.714 0.714 0.714 0.714 0.698
TME
MX-87832-1420 1 Buy Now »
USD
1.04 1.04 0.830 0.730 0.730
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
87832-1420 Contact Send RFQ »
North Star Micro
87832-1420 Contact ··
Touchstone Systems
87832-1420 Contact Send RFQ »
Bristol Electronics
87832-1420 Contact Buy Now »
SemiconductorPLUS
87832-1420 Contact ··
XS Micro
87832-1420 Contact ··

Descriptions

MGrid Hdr Shrd SMTSlotPg 38Au
Master Electronics
MGRID HDR SHRD SMT/SLOT/PG
Onlinecomponents.com
2mm Connectors 14P SMD PB FREE SHRD
Mouser
MGRID HDR SHRD SMT/SLOT/PG .38AULF 14CKT
Heilind Asia
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube
Chip One Stop Global
MGRID HDR SHRD SMT/SLOT/PG .38
Interstate Connecting Components
2.00MM HDR 02X07P VT SMT 15AU
TTI
Socket; wire-board; male; PIN:14; 2mm; SMT; Milli-Grid; gold plated
TME
2mm 14 2 ƒwƒbƒ_[ Straight 16.65mm Solder 125V 2/ContactA 105Ž -55Ž Gold Over Nickel 6.35mm 9.05mm
Chip One Stop Japan
Pin Header PCB - Vertical 14P
Carlton-Bates
Shrouded Vertical Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:14; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:Milli-Grid; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
STK NEW AND ORIGINAL
Gerber
HEADER, 14WAY
element14 APAC
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
Verical
2.00mm (.079") Pitch Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-free, 14 Circuits, 0.38µm (15µ") Gold (Au) Plating, with Locking Windows and Centre Polarization Slot, PCB Locator, Tube
Power and Signal Group
Header 2.00mm Milli-Grid SMT vert 14w
RS Components
MGRID HDR SHRD SMT/SLOT/PG .38
Heilind Electronics
Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-free, 14 Circuits
Allied Electronics
HEADER, MILLI-GRID, 2MM, 14 WAY; Product Range:MOLEX - Milli-Grid 87832 Series; Series:Milli-Grid; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Wire to Board; MSL:MSL 1 - Unlimited
Farnell
Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Centre Polarization Slot, PCB Locator, Tube
Molex

Technical Specifications

Orientation Vertical
Lead-Free Status Lead Free
Number of Circuits 14
Housing Color Black
Number of Rows 2
Insulation Resistance 1 GΩ
Color Black
Size-Width 6.3 mm
Contact Material Phosphor Bronze
Shrouded Yes
Size-Length 16.65 mm
Glow Wire Compliant Non-Compliant
Number of Contacts 14
Voltage Rating (DC) 125 V
Housing Material Thermoplastic
Number of Positions 14
Packaging Tube
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount Vertical
RoHS Compliant
Size-Height 6.4 mm
Current Rating 2 A
Pin Pitch 2 mm
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Gender Male
Contact Plating Gold

Documents

Future Electronics
Datasheet 4 pages 4 years ago
Molex
Datasheet 4 pages 7 years ago
Datasheet 2 pages 3 years ago
element14 APAC
Datasheet 2 pages 11 months ago
Datasheet 2 pages 6 months ago
Datasheet 2 pages 1 year ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 4 pages 4 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 8 pages 8 years ago
Digi-Key
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Onlinecomponents.com
Datasheet 2 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87832-1420
MOL 87832-1420
MLX 87832-1420
MOLE 87832-1420
MOLX 87832-1420
MOLEX INCORPORATED 87832-1420
MOLEX CONNECTOR CORPORATION 87832-1420
MOLEX CONNECTOR CORP 87832-1420
MOLEX HONG KONG CHINA LTD 87832-1420
MOLEX ELECTRONICS 87832-1420
MXA 87832-1420
MOLEX PREMISE NETWORK 87832-1420
MOLEX INTERCONNECT GMBH 87832-1420
MOLEX GMBH 87832-1420
Molex Taiwan Ltd 87832-1420
MOLEX INDUSTRIAL 87832-1420
MOELX 87832-1420
MOLEX INTERCONNECT 87832-1420
MOLEX ELEKTRONIK GMBH 87832-1420
MOLEX CONNECTOR 87832-1420
MOLEX-ETC 87832-1420
GWCONNECT BY MOLEX 87832-1420
MOLEX / Rohs 87832-1420
MOLEX JAPAN COMPANY LIMITED 87832-1420
MOLEX INDUSTRIAL HDC 87832-1420
Molex, LLC 87832-1420

Search for other parts like 87832- »