See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1508475 478 Buy Now »
SGD
1.49 1.36 1.18 0.881 0.781
Rutronik
COREC17799 0 ··
EUR
0.600
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
878311041 4,032 ··
Abacus Technologies
878311041 4,144 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
878311041 Contact ··
Touchstone Systems
878311041 Contact Send RFQ »
XS Micro
878311041 Contact ··
TransparentC
878311041 Contact ··

Descriptions

HEADER, 10WAY
element14 APAC
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, with Locking Window, without PCB Locator, without Center Polarization Slot, Tube
Molex
10P MILLI-GRID HEAD 2R SMC
Rutronik

Technical Specifications

Glow Wire Compliant Non-Compliant
Number of Rows 2
Number of Circuits 10
Lifecycle Status Active
RoHS Compliant
Orientation Vertical
Gender Male
Current Rating 2 A
Contact Material Phosphor Bronze
Halogen Free Status Not Low Halogen
Mounting Type Through Hole Vertical
Contact Plating Gold

Documents

Molex
Technical Drawing 1 page 6 years ago
Datasheet 2 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 878311041
MOL 878311041
MLX 878311041
MOLE 878311041
MOLX 878311041
MOLEX INCORPORATED 878311041
MOLEX CONNECTOR CORPORATION 878311041
MOLEX CONNECTOR CORP 878311041
MOLEX HONG KONG CHINA LTD 878311041
MOLEX ELECTRONICS 878311041
MXA 878311041
MOLEX PREMISE NETWORK 878311041
MOLEX INTERCONNECT GMBH 878311041
MOLEX GMBH 878311041
Molex Taiwan Ltd 878311041
MOLEX INDUSTRIAL 878311041
MOELX 878311041
MOLEX INTERCONNECT 878311041
MOLEX ELEKTRONIK GMBH 878311041
MOLEX CONNECTOR 878311041
MOLEX-ETC 878311041
GWCONNECT BY MOLEX 878311041
MOLEX / Rohs 878311041
MOLEX JAPAN COMPANY LIMITED 878311041
MOLEX INDUSTRIAL HDC 878311041
Molex, LLC 878311041

Search for other parts like 878311041 »