Molex 87831-4020

Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedYes RoHS Compliant: Yes
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Contact Mating Length3.5814 mm
Depth6.3 mm
Height6.4 mm
Lead Pitch2 mm
Length42.65 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 87831-4020.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages12 years ago
Factory Futures
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet6 pages17 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
+94.84%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87831-4020.

Related Parts

Descriptions

Descriptions of Molex 87831-4020 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 40 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, with Locking Window, without PCB Locator, Tube
Header 2.00mm Milli-Grid, vert, T/H, 40w | Molex Incorporated 87831-4020
Connector, Header, 40Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:40Contacts; Gender:Header; Product Range:Milli-Grid 87831 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Molex 87831-4020
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878314020
  • 87831-4020.
  • 878314020

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedYes RoHS Compliant: Yes
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Contact Mating Length3.5814 mm
Depth6.3 mm
Height6.4 mm
Lead Pitch2 mm
Length42.65 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 87831-4020.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages12 years ago
Factory Futures
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet6 pages17 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago