Molex 87831-3020

Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Milli-Grid?‘????‘ Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
MOLE-0309315 21,764 Buy Now »
USD
1.37 1.37 1.13 1.09
Carlton-Bates
78068781401 0 ··
USD
2.71 2.71 2.71 2.71 2.71
Newark
59J1741 28 Buy Now »
USD
2.98 2.85 2.17 1.67 1.61
Heilind Electronics
MOL87831-3020 25,705 Buy Now »
USD
1.36 1.13 1.10
Chip One Stop Global 2
C1S516503093154 21,464 Buy Now »
JPY
136.00 135.00 112.00 112.00
C1S516500454822 21,464 Buy Now »
JPY
Mouser
538-87831-3020 1,091 Buy Now »
USD
2.98 2.85 2.17 1.67 1.55
TTI
87831-3020 528 Buy Now »
USD
2.08 2.08 2.08
Onlinecomponents.com
878313020 6,440 Buy Now »
USD
1.73 1.73 1.52 1.49 1.12
Master Electronics
878313020 4,292 ··
USD
1.73 1.73 1.52 1.49 1.12
Heilind Asia
MOL87831-3020 1,552 Buy Now »
USD
1.48 1.37 1.37
Interstate Connecting Components
87831-3020 25,705 Buy Now »
Allied Electronics
70373310 0 ··
USD
3.42 3.07 2.24
Power and Signal Group
87831-3020 0 ··
Farnell
1654553 474 Buy Now »
GBP
1.49 1.49 1.33 1.22 1.22
element14 APAC
1654553 474 Buy Now »
SGD
4.59 4.39 3.35 2.58 2.48
Electro Sonic
878313020 21,464 Buy Now »
USD
1.83 1.83 1.61 1.58 1.19
RS Components
6700995 1,590 Buy Now »
GBP
0.756 0.740 0.728 0.702
Avnet Europe
87831-3020 0 ··
EUR
1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
87831-3020 1,536 Buy Now »
USD
2.32 2.32 2.32 2.32 2.32
Freedom EMG
87831-3020 28 ··
ChipNet
87831-3020 95 Buy Now »
USD
0.890 0.890 0.757 0.668 0.668
STLAA.com
87831-3020 1,863 ··
Tencell
87831-3020 14,855 Buy Now »
USD
1.24 1.08 1.08
Abacus Technologies
87831-3020 2,466 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
87831-3020 Contact Buy Now »
Chip 1 Exchange
87831-3020 Contact ··
Touchstone Systems
87831-3020 Contact Send RFQ »
SemiconductorPLUS
87831-3020 Contact ··

Descriptions

Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Milli-Grid?‘????‘ Tube
Chip One Stop Global
Header 2.00mm Milli-Grid vert T/H 30w
RS Components
MGRID HDR SHRD VT SLOT/STDF.38AULF 30CKT
Gerber
2.00mm (.079") Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, Lead-free, 30 Circuits, 0.38µm (15µ") Gold (Au) Plating, Center Polarization Slot, with Locking Windows, without PCB Locator, Tube
Power and Signal Group
MGRID VT HDR 30 CKT SLOT
Onlinecomponents.com
MGRID HDR SHRD VT SLOT/STDF.3 AULF 30CKT
Heilind Asia
CONN HEADER 30POS 2MM VERT GOLD
ChipNet
MULTIPOLE CONNECTOR, HEADER; Connector Type:Wire-to-Board; Gender:Header; Ways, No. of:30; Lead Spacing:2mm; Termination Method:Through Hole; Contact Material:Phosphor Bronze; Series:Milli-Grid; Contact Plating:Gold; Rows, No. of:2
Farnell
MGRID HDR SHRD VT SLOT/STDF.3 AULF 30CKT
Interstate Connecting Components
Multipole Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:30; Pitch Spacing:2mm; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:Milli-Grid; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
MGRID HDR SHRD VT SLOT/STDF.3AULF 30CKT
Heilind Electronics
Pin Header PCB - Vertical 30P
Carlton-Bates
Header 2.00mm Milli-Grid, vert, T/H, 30w
Allied Electronics
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 30 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Slot, with Locking Windows, without PCB Locator, Tube
Molex
MULTIPOLE CONNECTOR, HEADER; Connector Type:Wire-to-Board; Series:Milli-Grid; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:30; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; MSL:MSL 5A - 24 hours; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:2mm; No. of Ways:30; Termination Method:Through Hole
element14 APAC
2.00MM HDR 02X15P VT TH 15AU
TTI
2mm Connectors 2MM HDR. 30 CKT. Vert., SMT
Mouser
MGrid Hdr Shrd Vt SlotStdf38AuLF 30Ckt
Master Electronics

Technical Specifications

Halogen Free Status Not Low Halogen
Size-Length 32.65 mm
Lifecycle Status Active
Voltage Rating (DC) 125 V
Housing Color Black
Contact Material Phosphor Bronze
RoHS Compliant
Contact Plating Gold
Glow Wire Compliant Non-Compliant
Shrouded Yes
Number of Positions 30
Packaging Tube
Orientation Vertical
Current Rating 2 A
Size-Width 6.3 mm
Number of Contacts 30
Mounting Type Through Hole Vertical
Flammability Rating UL 94 V-0
Number of Rows 2
Size-Height 6.4 mm
Color Black
Pin Pitch 2 mm
Number of Circuits 30
Gender Male
Lead-Free Status Lead Free
Housing Material Thermoplastic

Documents

Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 8 years ago
Molex
Datasheet 2 pages 3 years ago
Datasheet 2 pages 7 years ago
element14 APAC
Datasheet 2 pages 6 months ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 7 pages 7 years ago
Digi-Key
Datasheet 1 page 12 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Mouser
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87831-3020
MOL 87831-3020
MLX 87831-3020
MOLE 87831-3020
MOLX 87831-3020
MOLEX INCORPORATED 87831-3020
MOLEX CONNECTOR CORPORATION 87831-3020
MOLEX CONNECTOR CORP 87831-3020
MOLEX HONG KONG CHINA LTD 87831-3020
MOLEX ELECTRONICS 87831-3020
MXA 87831-3020
MOLEX PREMISE NETWORK 87831-3020
MOLEX INTERCONNECT GMBH 87831-3020
MOLEX GMBH 87831-3020
Molex Taiwan Ltd 87831-3020
MOLEX INDUSTRIAL 87831-3020
MOELX 87831-3020
MOLEX INTERCONNECT 87831-3020
MOLEX ELEKTRONIK GMBH 87831-3020
MOLEX CONNECTOR 87831-3020
MOLEX-ETC 87831-3020
GWCONNECT BY MOLEX 87831-3020
MOLEX / Rohs 87831-3020
MOLEX JAPAN COMPANY LIMITED 87831-3020
MOLEX INDUSTRIAL HDC 87831-3020
Molex, LLC 87831-3020

Search for other parts like 87831- »