Molex 87831-2020

Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Milli-Grid?‘????‘ Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068781412 0 ··
USD
1.24 1.24 1.24 1.24 1.24
Newark
57J1576 985 Buy Now »
USD
1.39 1.39 1.28 1.11 1.10
Chip One Stop Japan
MOLE-0010460 1,860 Buy Now »
USD
2.31 1.88 1.88 1.88
TTI
87831-2020 4,807 Buy Now »
USD
0.687 0.687 0.687
Heilind Electronics
MOL87831-2020 8,256 Buy Now »
USD
0.652 0.549 0.534
Mouser
538-87831-2020 3,465 Buy Now »
USD
2.03 1.82 1.57 1.16 1.07
NEP Electronics
87831-2020 3,657 ··
Chip One Stop Global 2
C1S516500104608 1,631 Buy Now »
JPY
234.00 234.00 234.00 234.00 234.00
C1S516502961539 3,081 Buy Now »
JPY
310.00
Dachs
87831-2020 1,450 ··
Onlinecomponents.com
878312020 617 Buy Now »
USD
0.750 0.750 0.640 0.570 0.540
Heilind Asia
MOL87831-2020 546 Buy Now »
USD
1.23 1.14 1.14
Master Electronics
878312020 411 ··
USD
0.750 0.750 0.640 0.570 0.540
Interstate Connecting Components
87831-2020 8,256 Buy Now »
Allied Electronics
70373305 0 ··
USD
1.27 1.15 0.928 0.653 0.653
Power and Signal Group
87831-2020 0 ··
Farnell
7472307 3,502 Buy Now »
GBP
0.930 0.704 0.610 0.472 0.463
element14 APAC
7472307 3,113 Buy Now »
SGD
3.03 2.72 2.34 1.73 1.64
Electro Sonic
878312020 2,056 Buy Now »
USD
0.795 0.795 0.678 0.604 0.572
RS Components
6700977 470 Buy Now »
GBP
0.978 0.724 0.622 0.482
Avnet Europe
87831-2020 0 ··
EUR
0.710
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
87831-2020 111 Buy Now »
USD
1.41 1.41 1.41 1.41 1.41
4 Star Electronics
87831-2020 18 Send RFQ »
Abacus Technologies
87831-2020 857 ··
Tencell
87831-2020 3,470 Buy Now »
USD
0.598 0.598 0.598 0.598 0.598
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
87831-2020 Contact Send RFQ »
Summit Electronics
87831-2020 Contact Send RFQ »
XS Micro
87831-2020 Contact ··
SemiconductorPLUS
87831-2020 Contact ··

Descriptions

2mm Connectors HDR SHROUDED 20P vertical slot
Mouser
MGrid Hdr Shrd Vt SlotStdf38A
Master Electronics
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Milli-Grid?‘????‘ Tube
Chip One Stop Global
MGRID HDR SHRD VT SLOT/STDF
Gerber
Header 2.00mm Milli-Grid, vert, T/H, 20w
Allied Electronics
HEADER, SQUARE PIN, M/GRID, 20WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:20; Lead Spacing:2mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:Milligrid; Plating, Contact:Gold; Rows, No. of:2; ;RoHS Compliant: Yes
Newark
MGRID HDR SHRD VT SLOT/STDF.38
Heilind Asia
MILLIGRID HDR 20 PCB V0
NEP Electronics
MGRID HDR SHRD VT SLOT/STDF
Onlinecomponents.com
HEADER, SQUARE PIN, M/GRID, 20WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:20; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:Milligrid; Contact Plating:Gold; No. of Rows:2; Colour:Black; Flammability Rating:UL94V-0; Pitch:2mm
Farnell
2.00MM HDR 02X10P VT TH 15AU
TTI
MGRID HDR SHRD VT SLOT/STDF.38
Heilind Electronics
HEADER, SQUARE PIN, M/GRID, 20WAY; Connector Type:Wire to Board; Series:Milli-Grid; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Brass; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:2mm; No. of Ways:20; Termination Method:Solder
element14 APAC
MGRID HDR SHRD VT SLOT/STDF.38
Interstate Connecting Components
Header 2.00mm Milli-Grid vert T/H 20w
RS Components
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, 20 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Slot, with Locking Windows, without PCB Locator, Tube
Molex
Pin Header PCB - Vertical 20P
Carlton-Bates
2.00mm (.079") Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, Lead-free, 20 Circuits, 0.38µm (15µ") Gold (Au) Plating, Center Polarization Slot, with Locking Windows, without PCB Locator, Tube
Power and Signal Group

Technical Specifications

Contact Plating Gold
Orientation Vertical
Size-Width 6.3 mm
Lifecycle Status Active
Housing Color Black
Number of Circuits 20
Halogen Free Status Not Low Halogen
Housing Material Thermoplastic
Pin Pitch 2 mm
Glow Wire Compliant Non-Compliant
Size-Length 22.65 mm
RoHS Compliant
Number of Rows 2
Size-Height 6.4 mm
Gender Male
Shrouded Yes
Flammability Rating UL 94 V-0
Packaging Tube
Number of Contacts 20
Current Rating 2 A
Number of Positions 20
Mounting Type Through Hole Vertical
Voltage Rating (DC) 125 V
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Color Black
Contact Material Phosphor Bronze

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 12 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Jameco
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87831-2020
MOL 87831-2020
MLX 87831-2020
MOLE 87831-2020
MOLX 87831-2020
MOLEX INCORPORATED 87831-2020
MOLEX CONNECTOR CORPORATION 87831-2020
MOLEX CONNECTOR CORP 87831-2020
MOLEX HONG KONG CHINA LTD 87831-2020
MOLEX ELECTRONICS 87831-2020
MXA 87831-2020
MOLEX PREMISE NETWORK 87831-2020
MOLEX INTERCONNECT GMBH 87831-2020
MOLEX GMBH 87831-2020
Molex Taiwan Ltd 87831-2020
MOLEX INDUSTRIAL 87831-2020
MOELX 87831-2020
MOLEX INTERCONNECT 87831-2020
MOLEX ELEKTRONIK GMBH 87831-2020
MOLEX CONNECTOR 87831-2020
MOLEX-ETC 87831-2020
GWCONNECT BY MOLEX 87831-2020
MOLEX / Rohs 87831-2020
MOLEX JAPAN COMPANY LIMITED 87831-2020
MOLEX INDUSTRIAL HDC 87831-2020
Molex, LLC 87831-2020

Search for other parts like 87831- »