Molex 87759-2050

Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedNo
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth4 mm
Height6.5 mm
Lead Pitch2 mm
Length19.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87759-2050.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Jameco
Datasheet7 pages15 years ago
Mouser
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-0.17%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87759-2050.

Related Parts

Descriptions

Descriptions of Molex 87759-2050 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid™ Tube
Milli-Grid Header, Surface Mount, Vertical, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs, Lead-Free
Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Milli-Grid 87759 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Molex 87759-2050
Pitch mm = 2 / Contacts = 20 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = No / Mating Pin Length mm = 3.8 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877592050
  • 877592050

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedNo
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth4 mm
Height6.5 mm
Lead Pitch2 mm
Length19.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87759-2050.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Jameco
Datasheet7 pages15 years ago
Mouser
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago