Molex 87759-1650

Conn Unshrouded Header HDR 16 POS 2mm Solder ST SMD Milli-Grid?‘????‘ Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068781496 0 ··
USD
1.14 1.14 1.14 1.14 1.14
Newark
64K0490 1 Buy Now »
USD
1.52 1.36 1.18 0.871 0.828
Chip One Stop Japan
MOLE-0309351 1 Buy Now »
USD
1.17 1.17 1.17 1.17 1.17
Mouser
538-87759-1650 830 Buy Now »
USD
1.52 1.36 1.18 0.871 0.809
TTI
87759-1650 462 Buy Now »
USD
1.20 1.20 1.20
Onlinecomponents.com
877591650 1 Buy Now »
USD
1.09 1.09 0.940 0.870 0.670
Chip One Stop Global 2
C1S516503093516 1 Buy Now »
JPY
117.00 117.00 117.00 117.00 117.00
C1S516500104103 1 Buy Now »
JPY
388.00 388.00 388.00 388.00 388.00
Master Electronics
877591650 1 ··
USD
1.09 1.09 0.940 0.870 0.670
Allied Electronics
E5297832 1 Buy Now »
USD
0.990 0.990 0.990 0.990 0.990
Heilind Electronics
MOL87759-1650 0 ··
Power and Signal Group
87759-1650 0 ··
Heilind Asia
MOL87759-1650 0 ··
Farnell
1393251 0 ··
GBP
0.428 0.396 0.369 0.306 0.306
element14 APAC
1393251 0 ··
SGD
2.27 2.03 1.76 1.30 1.24
Electro Sonic
877591650 1 Buy Now »
USD
1.16 1.16 0.996 0.922 0.710
Avnet Europe
87759-1650 0 ··
EUR
0.780
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
87759-1650 189 Buy Now »
USD
1.05 1.05 1.05 1.05 1.05
STLAA.com
877591650 277 ··
Abacus Technologies
87759-1650 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87759-1650 Contact ··
Touchstone Systems
87759-1650 Contact Send RFQ »
TransparentC
87759-1650 Contact ··
XS Micro
87759-1650 Contact ··
SemiconductorPLUS
87759-1650 Contact ··

Descriptions

2MM MGRID HDR SMT D/R W/PG
Gerber
2MM MGRID HDR SMT D/R W/PG
Onlinecomponents.com
2mm MGrid Hdr SMT DR WPg 38AuLF 16Ckt
Master Electronics
Milli-Grid™ Header, Surface Mount, Vertical, 16 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs, Lead-Free
Molex
2mm Connectors 2MM HDR. 16 CKT. Vert., SMT
Mouser
HEADER, 2MM, 16WAY; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:16; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Board to Board; Termination Method:Surface Mount Vertical
element14 APAC
2.00MM HDR 02X08P VT SMT 15AU
TTI
2mm MGrid Hdr SMT DR WPg 38AuLF 16Ckt
Allied Electronics
Pin Header PCB - Vertical 16P
Carlton-Bates
Conn Unshrouded Header HDR 16 POS 2mm Solder ST SMD Milli-Grid?‘????‘ Tube
Chip One Stop Global
2MM MGRID HDR SMT D/R W/PG .3AULF 16CKT
Heilind Electronics
2MM MGRID HDR SMT D/R W/PG .3 AULF 16CKT
Heilind Asia
BOARD-BOARD CONN, HEADER, 16WAY, 2ROW; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:16; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark
2.00mm (.079") Pitch Milli-Grid Header, Surface Mount, Vertical, 16 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, with Press-fit Plastic Pegs, Lead-free
Power and Signal Group
HEADER, 2MM, 16WAY
Farnell

Technical Specifications

RoHS Compliant
Gender Male
Orientation Vertical
Color Black
Number of Rows 2
Size-Height 1.5 mm
Pin Pitch 2 mm
Lifecycle Status Active
Housing Color Black
Contact Plating Gold
Flammability Rating UL 94 V-0
Number of Positions 16
Packaging Tube
Number of Circuits 16
Halogen Free Status Not Low Halogen
Glow Wire Compliant Non-Compliant
Lead-Free Status Lead Free
Size-Width 4 mm
Number of Contacts 16
Mounting Type Surface Mount Vertical
Current Rating 2 A
Housing Material Thermoplastic
Mated Height 3.8 mm
Shrouded No
Contact Material Phosphor Bronze
Size-Length 15.9 mm
Voltage Rating (DC) 125 V

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 2 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Arrow
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Mouser
Datasheet 2 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87759-1650
MOL 87759-1650
MLX 87759-1650
MOLE 87759-1650
MOLX 87759-1650
MOLEX INCORPORATED 87759-1650
MOLEX CONNECTOR CORPORATION 87759-1650
MOLEX CONNECTOR CORP 87759-1650
MOLEX HONG KONG CHINA LTD 87759-1650
MOLEX ELECTRONICS 87759-1650
MXA 87759-1650
MOLEX PREMISE NETWORK 87759-1650
MOLEX INTERCONNECT GMBH 87759-1650
MOLEX GMBH 87759-1650
Molex Taiwan Ltd 87759-1650
MOLEX INDUSTRIAL 87759-1650
MOELX 87759-1650
MOLEX INTERCONNECT 87759-1650
MOLEX ELEKTRONIK GMBH 87759-1650
MOLEX CONNECTOR 87759-1650
MOLEX-ETC 87759-1650
GWCONNECT BY MOLEX 87759-1650
MOLEX / Rohs 87759-1650
MOLEX JAPAN COMPANY LIMITED 87759-1650
MOLEX INDUSTRIAL HDC 87759-1650
Molex, LLC 87759-1650

Search for other parts like 87759- »