Molex 87758-2216

Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM18842-ND 97 Buy Now »
USD
1.49 1.35 1.16 0.825 0.770
Verical
87758-2216 4,014 Buy Now »
USD
0.688 0.688 0.588
Newark
94M1536 6,021 Buy Now »
USD
1.49 1.35 1.16 0.825 0.825
Carlton-Bates
78068781534 0 ··
USD
2.07 2.07 2.07 2.07 2.07
Onlinecomponents.com
877582216 2,409 Buy Now »
USD
0.870 0.870 0.750 0.700 0.570
Mouser
538-87758-2216 391 Buy Now »
USD
1.26 1.14 0.993 0.745 0.660
Master Electronics
877582216 1,605 ··
USD
0.870 0.870 0.750 0.700 0.570
Allied Electronics
70373784 0 ··
USD
1.85 1.69
TTI
87758-2216 0 ··
Chip One Stop Global
C1S516501021852 372 Buy Now »
Heilind Asia
MOL87758-2216 0 ··
Heilind Electronics
MOL87758-2216 0 ··
Electro Sonic
877582216 8,028 Buy Now »
USD
0.922 0.922 0.795 0.742 0.604
Avnet Europe
877582216 0 ··
USD
1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
87758-2216 6,300 Buy Now »
USD
1.01 1.01 1.01 1.01 1.01
Tencell
87758-2216 3,431 Buy Now »
USD
1.00
Abacus Technologies
87758-2216 4,747 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87758-2216 Contact ··

Descriptions

Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Verical
Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Tray
Avnet Europe
Pin Header PCB - Vertical 22P
Carlton-Bates
2.00MM HDR 02X11P VT TH 15AU
TTI
CONN HEADER 22POS 2MM VERT GOLD
Digi-Key
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 22 Circuits, 0.38µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free
Molex
2mm Connectors VERT HEADER 22P Lead Free
Mouser
Header; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:22; Gender:Header; Contact Termination:Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Board-to-Board
Newark
MGRID VHDR .38AULF 22CKT
Heilind Asia
Header 2.00mm Milli-Grid, T/H, vert, 22w
Allied Electronics
MGRID VHDR .38AULF 22CKT
Heilind Electronics
MGrid VHdr 38AuLF 22Ckt
Master Electronics
MGrid VHdr .38AuLF 22Ckt
Onlinecomponents.com

Technical Specifications

Number of Positions 22
Packaging Tube
Size-Length 21.9 mm
Number of Circuits 22
Number of Contacts 22
Mated Height 5.5 mm
Orientation Vertical
Pin Pitch 2 mm
Glow Wire Compliant Non-Compliant
Gender Male
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold
Number of Rows 2
Current Rating 2 A
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Size-Height 1.5 mm
Size-Width 4 mm
Housing Material Thermoplastic
Lifecycle Status Active
Housing Color Black
Voltage Rating (DC) 125 V
Color Black
Contact Material Phosphor Bronze

Documents

Molex
Datasheet, Technical Drawing 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 11 years ago
Arrow
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87758-2216
MOL 87758-2216
MLX 87758-2216
MOLE 87758-2216
MOLX 87758-2216
MOLEX INCORPORATED 87758-2216
MOLEX CONNECTOR CORPORATION 87758-2216
MOLEX CONNECTOR CORP 87758-2216
MOLEX HONG KONG CHINA LTD 87758-2216
MOLEX ELECTRONICS 87758-2216
MXA 87758-2216
MOLEX PREMISE NETWORK 87758-2216
MOLEX INTERCONNECT GMBH 87758-2216
MOLEX GMBH 87758-2216
Molex Taiwan Ltd 87758-2216
MOLEX INDUSTRIAL 87758-2216
MOELX 87758-2216
MOLEX INTERCONNECT 87758-2216
MOLEX ELEKTRONIK GMBH 87758-2216
MOLEX CONNECTOR 87758-2216
MOLEX-ETC 87758-2216
GWCONNECT BY MOLEX 87758-2216
MOLEX / Rohs 87758-2216
MOLEX JAPAN COMPANY LIMITED 87758-2216
MOLEX INDUSTRIAL HDC 87758-2216
Molex, LLC 87758-2216

Search for other parts like 87758- »