Molex 87758-0416

Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
877580416 11,711 Buy Now »
USD
0.195 0.180 0.155 0.155 0.155
Verical 2
87758-0416 3,489 Buy Now »
USD
0.174 0.170
87758-0416 11,711 Buy Now »
USD
0.179 0.179
Chip One Stop Japan
C1S516501021791 11,711 Buy Now »
JPY
48.70 27.80 18.70 18.70
Carlton-Bates
78068781552 0 ··
USD
0.240 0.240 0.240 0.240 0.240
Newark 2
59J1552 2,616 Buy Now »
USD
0.601 0.517 0.416 0.324 0.226
39K3681 723 Buy Now »
USD
0.395 0.302 0.217 0.217
TTI
87758-0416 18,900 Buy Now »
USD
0.438 0.438 0.438
Mouser
538-87758-0416 3,744 Buy Now »
USD
0.390 0.316 0.276 0.197 0.178
Chip One Stop Global 2
C1S516501021791 3,489 Buy Now »
JPY
26.90 26.90 26.90 26.90 22.80
C1S516500454521 3,489 Buy Now »
JPY
70.50
Onlinecomponents.com
877580416 1,047 Buy Now »
USD
0.218 0.218 0.190 0.178 0.165
Heilind Electronics
MOL87758-0416 933 Buy Now »
USD
0.115 0.115 0.115 0.115 0.096
Master Electronics
877580416 697 ··
USD
0.218 0.218 0.190 0.178 0.165
Allied Electronics
70373777 0 ··
USD
0.194 0.194 0.194 0.194 0.194
Interstate Connecting Components
87758-0416 933 Buy Now »
Power and Signal Group
87758-0416 0 ··
Heilind Asia
MOL87758-0416 0 ··
Farnell
7472315 3,197 Buy Now »
GBP
0.134 0.130 0.124 0.121
element14 APAC
7472315 1,922 Buy Now »
SGD
0.601 0.487 0.426 0.304 0.289
Electro Sonic
877580416 3,489 Buy Now »
USD
0.231 0.231 0.201 0.189 0.175
RS Components
6703682 7,726 Buy Now »
GBP
0.136 0.136 0.131 0.126
Avnet Europe
87758-0416 0 ··
EUR
0.195
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
87758-0416 151 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
Jameco
1978342 Yes ··
USD
0.390 0.290 0.290 0.290
EarthTron
87758-0416 1,200 ··
Abacus Technologies
877580416 5,600 ··
Tencell
87758-0416 2,702 Buy Now »
USD
0.216
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87758-0416 Contact ··
XS Micro
87758-0416 Contact ··
SemiconductorPLUS
87758-0416 Contact ··

Descriptions

2.00MM HDR 02X02P VT TH 15AU
TTI
2mm Connectors VERT HEADER 4P Lead Free
Mouser
Header 2.00mm Milli-Grid, T/H, vert, 4w
Allied Electronics
Header 2.00mm Milli-Grid T/H vert 4w
RS Components
HEADER, SQUARE PIN, M/GRID, 4WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:4; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:Milligrid; Contact Plating:Gold; No. of Rows:2; Colour:Black; Flammability Rating:UL94V-0; Pitch:2mm
Farnell
MGRID VHDR .38AULF 4CKT
Interstate Connecting Components
Connector Unshrouded Header 4 Position 2mm Solder Straight Thru-Hole Tray
Jameco
HEADER, SQUARE PIN, M/GRID, 4WAY; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:4; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Type:Wire to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:2mm; No. of Ways:4; Termination Method:Solder
element14 APAC
MGRID VHDR .38AULF 4CKT
Gerber
MGRID VHDR .38AULF 4CKT
Heilind Asia
MGrid VHdr .38AuLF 4Ckt
Onlinecomponents.com
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid?‘????‘ Tray
Chip One Stop Japan
2.00mm (.079") Pitch Milli-Grid Header, Through Hole, Vertical, 4 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-free
Power and Signal Group
HEADER, SQUARE PIN, M/GRID, 4WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:4; Lead Spacing:2mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:Milligrid; Plating, Contact:Gold; Rows, No. of:2; ;RoHS Compliant: Yes
Newark
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Verical
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid?‘????‘ Tray
Chip One Stop Global
MGrid VHdr 38AuLF 4Ckt
Master Electronics
Pin Header PCB - Vertical 4P
Carlton-Bates
MGRID VHDR .38AULF 4CKT
Heilind Electronics
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free
Molex

Technical Specifications

Number of Positions 4
Housing Color Black
RoHS Compliant
Lead-Free Status Lead Free
Housing Material Thermoplastic
Lifecycle Status Active
Flammability Rating UL 94 V-0
Size-Height 1.5 mm
Orientation Vertical
Size-Length 3.9 mm
Gender Male
Current Rating 2 A
Shrouded No
Packaging Tube
Halogen Free Status Not Low Halogen
Glow Wire Compliant Non-Compliant
Color Black
Mounting Type Through Hole Vertical
Size-Width 4 mm
Mated Height 4 mm
Pin Pitch 2 mm
Number of Circuits 4
Number of Contacts 4
Contact Material Phosphor Bronze
Voltage Rating (DC) 125 V
Number of Rows 2
Contact Plating Gold

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 2 pages 3 years ago
Verical
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 2 pages 8 months ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 12 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87758-0416
MOL 87758-0416
MLX 87758-0416
MOLE 87758-0416
MOLX 87758-0416
MOLEX INCORPORATED 87758-0416
MOLEX CONNECTOR CORPORATION 87758-0416
MOLEX CONNECTOR CORP 87758-0416
MOLEX HONG KONG CHINA LTD 87758-0416
MOLEX ELECTRONICS 87758-0416
MXA 87758-0416
MOLEX PREMISE NETWORK 87758-0416
MOLEX INTERCONNECT GMBH 87758-0416
MOLEX GMBH 87758-0416
Molex Taiwan Ltd 87758-0416
MOLEX INDUSTRIAL 87758-0416
MOELX 87758-0416
MOLEX INTERCONNECT 87758-0416
MOLEX ELEKTRONIK GMBH 87758-0416
MOLEX CONNECTOR 87758-0416
MOLEX-ETC 87758-0416
GWCONNECT BY MOLEX 87758-0416
MOLEX / Rohs 87758-0416
MOLEX JAPAN COMPANY LIMITED 87758-0416
MOLEX INDUSTRIAL HDC 87758-0416
Molex, LLC 87758-0416

Search for other parts like 87758- »