Molex 877030001

1.27mm Pitch Serial ATA Device Plug, 63.50mm Drive, without Jumper, 22 Circuits, Tray Packaging, Lead-Free

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
877030001 653 Buy Now »
USD
1.88 1.88 1.88
Avnet
877030001 0 ··
USD
1.74 1.72 1.62 1.62 1.62
element14 APAC
1078530 1,193 Buy Now »
CNY
20.15 16.26 13.64 13.64 13.64
Rutronik
CONIO2163 0 ··
EUR
2.56 2.42
Avnet Asia
877030001 0 ··
USD
0.971
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
877030001 7,728 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
877030001 Contact ··
TransparentC
877030001 Contact ··

Descriptions

Conn SATA PL 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray
Verical
Conn SATA PL 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray
Avnet Asia
1.27mm Pitch Serial ATA Device Plug, 63.50mm Drive, without Jumper, 22 Circuits, Tray Packaging, Lead-Free
Molex
22P SATA DEVICE PLUG 1,27MM SMT
Rutronik
PLUG, SMT, SATA
element14 APAC
Conn SATA PL 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray
Avnet

Technical Specifications

Lifecycle Status Active
RoHS Compliant
Contact Resistance 30 mΩ
Current Rating 1.5 A
Contact Material Copper
Number of Circuits 22
Mounting Type Surface Mount
Color Black
Insulation Resistance 1 GΩ
Glow Wire Compliant Non-Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Orientation Right Angle
Flammability Rating UL 94 V-0
Material Thermoplastic
Halogen Free Status Low Halogen
Number of Rows 2
Number of Contacts 22
Number of Mating Cycles 500
Gender Male

Documents

Molex
Datasheet 2 pages 3 years ago
Technical Drawing 5 pages 5 years ago
Newark
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 877030001
MOL 877030001
MLX 877030001
MOLE 877030001
MOLX 877030001
MOLEX INCORPORATED 877030001
MOLEX CONNECTOR CORPORATION 877030001
MOLEX CONNECTOR CORP 877030001
MOLEX HONG KONG CHINA LTD 877030001
MOLEX ELECTRONICS 877030001
MXA 877030001
MOLEX PREMISE NETWORK 877030001
MOLEX INTERCONNECT GMBH 877030001
MOLEX GMBH 877030001
Molex Taiwan Ltd 877030001
MOLEX INDUSTRIAL 877030001
MOELX 877030001
MOLEX INTERCONNECT 877030001
MOLEX ELEKTRONIK GMBH 877030001
MOLEX CONNECTOR 877030001
MOLEX-ETC 877030001
GWCONNECT BY MOLEX 877030001
MOLEX / Rohs 877030001
MOLEX JAPAN COMPANY LIMITED 877030001
MOLEX INDUSTRIAL HDC 877030001
Molex, LLC 877030001

Search for other parts like 877030001 »