TE Connectivity / AMP 87667-5

Contact, AMPMODU Mod IV Series, Socket, 26 AWG, 22 AWG, Crimp, Beryllium Copper

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
87667-5 58,542 Buy Now »
USD
0.236 0.227 0.222 0.222 0.222
Avnet
87667-5 44,857 Buy Now »
USD
0.408 0.255 0.223 0.223 0.223
Verical 3
87667-5 31,963 Buy Now »
USD
0.219 0.219
87667-5 10,750 Buy Now »
USD
0.221 0.221
87667-5 47,792 Buy Now »
USD
0.249 0.249
Digi-Key
A25972-ND 19,029 Buy Now »
USD
0.490 0.456 0.349 0.251 0.228
Chip One Stop Japan
C1S757100215655 58,542 Buy Now »
JPY
23.80 23.50
Newark
90F5669 19,901 Buy Now »
USD
0.490 0.456 0.349 0.250 0.250
Mouser
571-87667-5 49,707 Buy Now »
USD
0.430 0.267 0.234 0.224 0.215
ExcessParts.Net
87667-5 3,809 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Heilind Electronics
AMP87667-5 75,108 Buy Now »
USD
0.265 0.265 0.265 0.230 0.217
TTI
87667-5 32,910 Buy Now »
USD
0.271 0.271 0.271
Carlton-Bates
78519196866 0 ··
Powell Electronics
87667-5 1 Buy Now »
USD
0.180 0.180 0.180 0.180 0.180
Chip One Stop Global 3
C1S757106687599 32,097 Buy Now »
C1S757106834072 558 Buy Now »
JPY
45.90 39.20 32.70 32.70
C1S757100215655 31,963 Buy Now »
JPY
29.30 25.30 25.20 25.10
Onlinecomponents.com
876675 13,989 Buy Now »
USD
0.312 0.312 0.257 0.236 0.221
Heilind Asia
AMP87667-5 11,420 Buy Now »
USD
0.332 0.332 0.332 0.319 0.307
Master Electronics
876675 10,264 ··
USD
0.312 0.312 0.257 0.236 0.221
Components Center
87667-5 2,900 Buy Now »
USD
0.352 0.352 0.271 0.271 0.271
Sager Electronics
87667-5 200 Buy Now »
USD
Electro Enterprises
87667-5 11 ··
USD
0.684 0.684 0.684 0.342 0.311
A.E. Petsche
CM876675 0 ··
USD
0.470 0.470 0.470 0.470 0.470
Interstate Connecting Components
87667-5 75,108 Buy Now »
Future Electronics
87667-5 0 ··
USD
0.215 0.215 0.193
Bisco
87667-5 5 Buy Now »
Allied Electronics
70085447 2,118 Buy Now »
USD
0.321 0.321 0.290 0.223 0.223
Dalis Electronics
87667-5 2,900 ··
PEI Genesis
87667-5 0 ··
Farnell
973294 5,736 Buy Now »
EUR
0.290 0.290 0.220 0.186
element14 APAC
973294 22,707 Buy Now »
CNY
2.80 1.80 1.50 1.25
Electro Sonic
876675 36,363 Buy Now »
USD
0.331 0.331 0.272 0.250 0.234
Avnet Europe
87667-5 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
841352 10,212 Buy Now »
USD
0.450 0.330 0.330 0.330
Quest
87667-5 6 Buy Now »
USD
0.816 0.816 0.816 0.816 0.816
Dachs
87667-5 134 ··
Direct Components
87667-5 305 Send RFQ »
STLAA.com
87667-5 5,425 ··
PSC Electronics
87667-5 420 Buy Now »
Abacus Technologies
87667-5 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87667-5 Contact ··
XS Micro
87667-5 Contact ··
SemiconductorPLUS
87667-5 Contact ··

Descriptions

MOD IV RECP LP
PEI Genesis
Contact SKT Crimp ST Cable Mount Loose
Verical
Contact SKT Crimp ST Cable Mount Loose
Sager Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Global
MOD IV RECP LP
Master Electronics
Contact; Mod IV; 26-22 AWG; Crimp; 250;3A; 750V; -65 degC; 105 degC
Allied Electronics
MOD IV RECP LP
Heilind Asia
MOD IV RECP LP
Heilind Electronics
CONN SOCKET 22-26AWG 15AU CRIMP
Digi-Key
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Japan
Crimp Socket Contact Beryllium Copper
Carlton-Bates
AMPMODU MOD IV 26-22 AWG Crimp Snap In Female Socket Contact
Future Electronics
CRIMP SOCKET, 26-22AWG
Farnell
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
CRIMP SOCKET, 26-22AWG
element14 APAC
Contact, AMPMODU Mod IV Series, Socket, 26 AWG, 22 AWG, Crimp, Beryllium Copper
Newark
.100 AMPMODU Headers, Housings & Contacts
Powell Electronics
MOD IV RECP LP
Onlinecomponents.com
TE CONNECTIVITY 87667-5 / MOD IV PLTD 15
ExcessParts.Net
Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
Jameco
MOD IV RECP LP
TE Connectivity
Contact SKT Crimp ST Cable Mount Loose
A.E. Petsche

Technical Specifications

Insulation Resistance 5 GΩ
Contact Plating Gold
Voltage Rating (AC) 250 V
Contact Material Beryllium Copper
ELV Compliant Compliant
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Packaging Bag
Contact Current Rating 3 A
RoHS Compliant
Lead-Free Status Lead Free
Wire Gauge 22 AWG
Gender Female
Current Rating 3 A

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 66 pages 10 years ago
Datasheet 6 pages 5 years ago
Datasheet 32 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 3 pages 7 years ago
TE Connectivity
Datasheet 10 pages 5 years ago
Datasheet 8 pages 19 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 87667-5
TYCO/AMP 87667-5
TYCO ELECTRONICS AMP 87667-5
TE Connectivity / AMP Brand 87667-5
AMP/Tyco Electronics 87667-5
AMP/TE Connectivity 87667-5
TE CNTY - AMP 87667-5
TE Connectivity / Tyco Electronics AMP 87667-5
AMP/TYCO ELECTR 87667-5
TYCO ELECTRONICS AMP ITALIA S 87667-5
AMP INC 87667-5
TYCO/AMP INC 87667-5
TE CONNECTIVITY AMP (VA) 87667-5
TYCO ELECTRONICS AMP (VA) 87667-5
TE CONNECTIVITY AMP CONNECTORS 87667-5
AMP/TE CONNECTIVITY ACCT 167798 87667-5
TYCO COLOMBIA 87667-5
AMP INCORPORATED (TYCO ELECTRONICS 87667-5
TE Connectivity / Hartman Brand 87667-5
TE CONNECTIVITY / AMP BRA 87667-5
TYCO INC (AMP) 87667-5
TYCO ELECTRONICS 87667-5
AMP ( TYC) 87667-5
TE AMP TYCO 87667-5
TE Connectivity / Am 87667-5
TE Connectivity AMP Connectors 87667-5

Search for other parts like 87667- »