Molex 0876639000

Conn Power HDR 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals32
PlatingTin
Technical
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Circuits32
Number of Contacts32
Number of Ports1
Number of Positions32
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0876639000.

Molex
Datasheet2 pages11 years ago
Datasheet3 pages17 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginSG
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0876639000.

Descriptions

Descriptions of Molex 0876639000 provided by its distributors.

Conn Power HDR 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port Tray
Pwr Hdr RA 3P-24S-5P .76AuLF 32Ckt
6.35mm Pitch Power (DC), 7.62mm Pitch Power (AC), 2.54mm Pitch Signal, EXTreme PowerPlus Board-to-Board Header, Through Hole, Right-Angle, 32 Circuits, Power Alpha 3, Signal 24, Power Beta 5, Short Contact, with Bevel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87663-9000
  • 876639000

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals32
PlatingTin
Technical
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Circuits32
Number of Contacts32
Number of Ports1
Number of Positions32
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0876639000.

Molex
Datasheet2 pages11 years ago
Datasheet3 pages17 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago