Molex 87636-2002

1.27MM DDR DIMM .38AULF 184

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
876362002 2 Buy Now »
USD
3.40 3.40 2.98 2.86 2.33
Master Electronics
876362002 1 ··
USD
3.40 3.40 2.98 2.86 2.33
TTI
87636-2002 0 ··
Electro Sonic
876362002 4 Buy Now »
USD
3.60 3.60 3.16 3.03 2.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
87636-2002 10 Buy Now »
USD
4.83 2.42 2.42 2.42 2.42
Ewing Components
87636-2002 12,160 Send RFQ »
Tencell
87636-2002 3 Buy Now »
USD
3.65 3.65 3.65 3.65 3.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87636-2002 Contact ··
XS Micro
87636-2002 Contact ··

Descriptions

1.27MM DDR DIMM .38AULF 184
Onlinecomponents.com
SOCKET, DDR DIMM, 1.27MM, 184 WAY; Connector Type:DIMM Socket; Series:87636; Colour:Black, Natural; Contact Material:Copper Alloy; Contact Plating:Gold; Current per Contact Max:1A; Insulator Material:High Temp. Thermoplastic; Lead Spacing:1.27mm; No. of Ways:184; Operating Temperature Max:+85°C; Operating Temperature Min:-10°C; Termination Method:Through Hole; Withstand Voltage:50V
element14 APAC
1.27mm Pitch DDR DIMM Socket, Vertical, Beige Latch, Single Key, with Beveled Metal Pins, 2.5V Left Voltage Key, 3.23mm Tail Length, 0.38µm Gold (Au) Plating, 184 Circuits, Lead-Free
Molex
1.27MM DDR DIMM .38AULF 184
Master Electronics
1.27MM DDR DIMM 184P S-KEY
TTI

Technical Specifications

Size-Width 140.97 mm
Mounting Type Through Hole PCB
Size-Height 24.64 mm
Contact Material Copper Alloy
Pin Pitch 1.27 mm
Lead-Free Status Lead Free
Number of Positions 184
Glow Wire Compliant Non-Compliant
Current Rating 2.5 A
Number of Pins 184
Halogen Free Status Not Low Halogen
Packaging Tray
Number of Rows 4
Contact Plating Gold
Housing Material Thermoplastic
Number of Contacts 184
Orientation Vertical
Number of Circuits 184
Lifecycle Status Obsolete
RoHS Compliant

Documents

Molex
Datasheet 2 pages 5 years ago
Datasheet 4 pages 9 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Mouser
Datasheet 4 pages 10 years ago
Jameco
Datasheet 11 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 87636-2002
MOL 87636-2002
MLX 87636-2002
MOLE 87636-2002
MOLX 87636-2002
MOLEX INCORPORATED 87636-2002
MOLEX CONNECTOR CORPORATION 87636-2002
MOLEX CONNECTOR CORP 87636-2002
MOLEX HONG KONG CHINA LTD 87636-2002
MOLEX ELECTRONICS 87636-2002
MXA 87636-2002
MOLEX PREMISE NETWORK 87636-2002
MOLEX INTERCONNECT GMBH 87636-2002
MOLEX GMBH 87636-2002
Molex Taiwan Ltd 87636-2002
MOLEX INDUSTRIAL 87636-2002
MOELX 87636-2002
MOLEX INTERCONNECT 87636-2002
MOLEX ELEKTRONIK GMBH 87636-2002
MOLEX CONNECTOR 87636-2002
MOLEX-ETC 87636-2002
GWCONNECT BY MOLEX 87636-2002
MOLEX / Rohs 87636-2002
MOLEX JAPAN COMPANY LIMITED 87636-2002
MOLEX INDUSTRIAL HDC 87636-2002
Molex, LLC 87636-2002

Search for other parts like 87636- »