Belden 8762 060U500

Multiconductor Cable, 1Pr/20AWG, 7x28, TC, PP ins, Foil, Chrome PVC | Belden 8762 060U500
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC, Polyethylene
Technical
Current Rating3.9 A
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Belden 8762 060U500.

Belden
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Herman ProAV
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Jameco
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+70.11%

Engineering Resources

View Evaluation kits and Reference designs for Belden 8762 060U500.

Related Parts

Descriptions

Descriptions of Belden 8762 060U500 provided by its distributors.

Multiconductor Cable, 1Pr/20AWG, 7x28, TC, PP ins, Foil, Chrome PVC | Belden 8762 060U500
WIRE,1PR,CHROME,8762-U500', 20AWG,STRANDED,UNREEL BOX
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 20AWG 5.18mm 300VAC Chrome Polyvinyl Chloride 152.4m
Shielded Multipair Cable 1Pr 500Ft 300V Chrome; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:20Awg; Conductor Area Csa:0.519Mm²; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Chrome Rohs Compliant: Yes |Belden 8762 060U500
CABLE 2CON 20AWG CHROM SHLD 500'
2 20 PE FS PVC CLASSICS U500 060

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8762 060U500.

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC, Polyethylene
Technical
Current Rating3.9 A
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Belden 8762 060U500.

Belden
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Herman ProAV
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Jameco
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago