Belden 8761 0601000

PAIRED CABLE, 1 PR, 22AWG STRAND (7X30), POLYETHYLENE INSULAT, AUDIO/INSTRUMENT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
87K1799 2 Buy Now »
USD
538.03 497.60 497.60 497.60 497.60
Zoro
G3724476 Yes ··
USD
684.96 684.96 684.96 684.96 684.96
Mouser
566-8761-1000 3 Buy Now »
USD
509.72 472.72 472.72 472.72 472.72
Allied Electronics
70004853 7 Buy Now »
USD
511.65 473.46 440.58 440.58 440.58
Onlinecomponents.com
87610601000 1 Buy Now »
USD
427.24 405.88 405.88 405.88 405.88
Markertek
BL-8761-1000 0 ··
USD
418.11 418.11 418.11 418.11 418.11
Grainger
48KR34 Yes ··
USD
739.00 739.00 739.00 739.00 739.00
Farnell
1214048 2 Buy Now »
GBP
194.49 161.06 161.06 161.06 161.06
element14 APAC
1214048 2 Buy Now »
SGD
743.30 668.97 588.66 588.66 588.66
Electro Sonic
87610601000 1 Buy Now »
USD
280.41 260.39 260.39 260.39 260.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
8761 0601000 Contact ··

Descriptions

Multi-Conductor, Number of Conductors 1, Shielded, Length 1000 ft., Jacket Color Silver, Riser Rated, Conductor Size 22 AWG, Nominal Outside Dia. 0.175 In., Stranded, Shielding Material Foil, Insulation Material Polyethylene, Temp. Range -40 Degrees to 140 Degrees F, Standards NEC: CM, CEC: CM, UL Style 2092 (300 V 60 Degrees C), RoHS Compliant, UL Flame Test UL1685 UL Loading, CSA Flame Test FT1, Jacket Material PVC, Application Audio, Control, Instrumentation, NEC Article 800
Grainger
BELDEN 8761 0601000 Multi-Conductor, 22 AWG, Silver, 0.175 in.. More details: Multi-Conductor, Number of Conductors 1, Shielded, Length 1000 ft., Jacket Color Silver, Riser Rated, Conductor Size 22 AWG, Nominal Outside Dia. 0.175 In., Stranded, Shielding Material Foil, Insulation Material Polyethylene, Temp. Range -40 Degrees to 140 Degrees F, Standards NEC: CM, CEC: CM, UL Style 2092 (300 V 60 Degrees C), RoHS Compliant, UL Flame Test UL1685 UL Loading, CSA Flame Test FT1, Jacket Material PVC, Application Audio, Control, Instrumentation, NEC Article 800
Zoro
SHLD MULTIPR CABLE 1PR 1000FT 300V CHR
Farnell
SHLD MULTIPR CABLE 1PR 1000FT 300V CHR;
element14 APAC
2 22 PE FS PVC
Onlinecomponents.com
PAIRED CABLE, 1 PR, 22AWG STRAND (7X30), POLYETHYLENE INSULAT, AUDIO/INSTRUMENT
Allied Electronics
Paired Cable SHIELD 1PR 22AWG 1K
Mouser
; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:1; Conductor Size AWG:22; Jacket Material:Polyethylene; No. Strands x Strand Size:7 x 30; Leaded Process Compatible:Yes; Temperature Max:60°C ;RoHS Compliant: Yes
Newark
Belden 8761 2-Conductor Paired Microphone Cable 1000 Foot
Markertek

Technical Specifications

Jacket Material Polyethylene
Voltage Rating (DC) 300 V
RoHS Compliant
Insulation Material PVC
Operating Temperature 60 °C
Conductor Material Copper
Wire Gauge 22 AWG
Size-Diameter 4.445 mm
Color Chrome

Documents

Belden
Datasheet 3 pages 4 years ago
element14 APAC
Datasheet 3 pages 5 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 3 pages 11 years ago
Mouser
Datasheet 3 pages 10 years ago
element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Newark
Datasheet 3 pages 3 years ago
Jameco
Datasheet 4 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 8761 0601000
BELDEN WIRE & CABLE 8761 0601000
BELD 8761 0601000
BELDEN ELECTRONIC WIRE & CABLE 8761 0601000
BELDEN INC 8761 0601000
BELDEN WIRE AND CABLE 8761 0601000
BELDEN CABLE 8761 0601000
DELMAR 8761 0601000
BLD 8761 0601000
Belden / CDT 8761 0601000
BELDEN-E 8761 0601000
NORDX 8761 0601000
BELDEN CORPO 8761 0601000
BELDEN WIR 8761 0601000
Belden Wire and Cabl 8761 0601000
BELDEN ELECTRONIC WIRE & 8761 0601000
BELDEN CORPORATION 8761 0601000
BELDEN ELEC 8761 0601000
BELDEN ELECTRON 8761 0601000
BELDEN/CDT ELECTRONICS DIV 8761 0601000
BELDEN ELECTR 8761 0601000
BELDEN COR 8761 0601000
BELDEN CAB 8761 0601000
BEL 8761 0601000
Belden CDT Networking 8761 0601000

Search for other parts like 8761 »