Belden 8760 060U500

PAIRED CABLE, 1 PR, 18AWG STRAND (16X30), POLYETHYLENE INSULAT, AUDIO/INSTRUMENT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
87K6338 20 Buy Now »
USD
319.36 295.36 295.36 295.36 295.36
Carlton-Bates
61282521512 0 ··
USD
0.610 0.610 0.610 0.610 0.610
Mouser
566-8760-U500-60 2 Buy Now »
USD
302.55 280.59 280.59 280.59 280.59
Gopher Electronics
8760 060U500 0 ··
USD
275.36 257.00 240.94 240.94 240.94
Allied Electronics
70004869 39 Buy Now »
USD
303.70 281.03 243.11 243.11 243.11
Onlinecomponents.com
8760060U500 2 Buy Now »
USD
253.62 240.94 240.94 240.94 240.94
Hutch & Son
8760 060U500 3 ··
USD
289.12 289.12 289.12 289.12 289.12
Peerless Electronic Supplies
8760-U500-60 Yes ··
USD
283.46 283.46 283.46 283.46 283.46
Ralph's Elec.
8760 060U500 7 Buy Now »
MCM Electronics
24-5055 2 Buy Now »
USD
264.00 264.00 264.00 264.00 264.00
Farnell 2
1182145 16 Buy Now »
GBP
211.39 198.71 165.74 165.74 165.74
1696050 20 Buy Now »
GBP
305.35 282.41 282.41 282.41 282.41
element14 APAC 2
1696050 20 Buy Now »
SGD
485.22 388.04 388.04 388.04 388.04
1182145 15 Buy Now »
SGD
487.99 449.72 382.74 382.74 382.74
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PSC Electronics
8760 060U500 5 Buy Now »
USD
305.00 299.00 299.00 299.00 299.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
8760 060U500 Contact ··

Descriptions

2 18 LDPE SH PVC
Onlinecomponents.com
CABLE, 8760, 1PAIR, 153M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:Screened / Shielded; Current Rating:5.2A; Wire Size, AWG:18AWG; Conductor Area CSA:0.823mm²; Cores, No. of:2; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:16 / 30AWG; Conductor Material:Tinned Copper; External Diameter:5.64mm; Voltage, Rating:300V; Alpha Type Number:2421C EQUIVALENT; Approval Bodies:UL Style 2092; Belden Type Number:8760; Cable UL Style Number:UL2092; Core - Core Capacitance:79pF/m; Core-Screen Capacitance:144pF/m; No. of Pairs:1; Primary Insulation Colour:Black, Clear; Primary Insulation Material:PVC; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Temp, Op. Max:60°C; Temp, Op. Min:-20°C
Farnell
Communication and Control Cable Overall Foil Shield 1-Pair 18 AWG
Carlton-Bates
Shielded Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:1; Conductor Size AWG:18; Jacket Color:Chrome; Jacket Material:Polyethylene; No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes
Newark
PAIRED CABLE, 1 PR, 18AWG STRAND (16X30), POLYETHYLENE INSULAT, AUDIO/INSTRUMENT
Allied Electronics
SHLD MULTIPR CABLE 1PR 500FT 300V CHR; S
element14 APAC
2C 18G STR FOIL; Belden Part: 8760 060U500
Hutch & Son
MULTICONDUCTOR CABLE
Gopher Electronics

Technical Specifications

Wire Gauge 18 AWG
Color Chrome
Voltage Rating (DC) 300 V
REACH SVHC Compliance No SVHC
Insulation Material PVC
Conductor Material Tinned Copper
RoHS Compliant
Current Rating 5.2 A
Jacket Material PVC

Documents

Belden
Datasheet 3 pages 4 years ago
element14 APAC
Datasheet 3 pages 3 years ago
Herman ProAV
Datasheet 3 pages 5 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Jameco
Datasheet 4 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 8760 060U500
BELDEN WIRE & CABLE 8760 060U500
BELD 8760 060U500
BELDEN ELECTRONIC WIRE & CABLE 8760 060U500
BELDEN INC 8760 060U500
BELDEN WIRE AND CABLE 8760 060U500
BELDEN CABLE 8760 060U500
DELMAR 8760 060U500
BLD 8760 060U500
Belden / CDT 8760 060U500
BELDEN-E 8760 060U500
NORDX 8760 060U500
BELDEN CORPO 8760 060U500
BELDEN WIR 8760 060U500
Belden Wire and Cabl 8760 060U500
BELDEN ELECTRONIC WIRE & 8760 060U500
BELDEN CORPORATION 8760 060U500
BELDEN ELEC 8760 060U500
BELDEN ELECTRON 8760 060U500
BELDEN/CDT ELECTRONICS DIV 8760 060U500
BELDEN ELECTR 8760 060U500
BELDEN COR 8760 060U500
BELDEN CAB 8760 060U500
BEL 8760 060U500
Belden CDT Networking 8760 060U500

Search for other parts like 8760 »