Molex 87552-0807

Board To Board & Mezzanine Connectors 1.27Mm Ebbi Rec Ra . Ec Ra .76Au Lf 80Ckt
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0807
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current Rating1 A
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows4
OrientationRight Angle
TerminationThrough Hole
Voltage Rating30 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 87552-0807.

Molex
Datasheet2 pages16 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87552-0807.

Related Parts

Descriptions

Descriptions of Molex 87552-0807 provided by its distributors.

Board To Board & Mezzanine Connectors 1.27Mm Ebbi Rec Ra . Ec Ra .76Au Lf 80Ckt
1.27mm Pitch EBBI 50D Receptacle, Through Hole, Right-Angle, with Beveled Metal Pins, 0.76µm Gold (Au) Selective Plating, 80 Circuits, Lead-Free
Board-To-Board Connector, Ebbi 87552 Series, Through Hole, Plug, 80, 1.27 Mm, Gold Plated Contacts Rohs Compliant: Yes |Molex 87552-0807

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875520807
  • 875520807

Technical Specifications

Physical
Case/Package0807
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current Rating1 A
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows4
OrientationRight Angle
TerminationThrough Hole
Voltage Rating30 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 87552-0807.

Molex
Datasheet2 pages16 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago