TE Connectivity 87523-6

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 87523-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeSocket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.41 mm
Height2.03 mm
Insulation Diameter1.75 mm
Length12.09 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 87523-6.

Electro Sonic
Datasheet98 pages15 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet10 pages13 years ago
Master Electronics
Datasheet6 pages10 years ago
Newark
Datasheet8 pages26 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages14 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet66 pages18 years ago

Inventory History

3 month trend:
+27.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 87523-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 87523-6 provided by its distributors.

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 87523-6
Contact; Mod IV; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; Tin
CONTACT, RECEPTACLE, 24-20AWG, CRIMP; PRODUCT RANGE:AMPMODU MOD IV SERIES; CONTACT GENDER:SOCKET; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:20AWG; CONTACT PLATING:TIN PLATED CONTACTS; FOR USE WITH:MOD IV SERIES CONNECTORS ROHS COMPLIANT: YES
MOD IV RECP LP Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Compatible With Wire & Cable Type: Discrete Wire Socket Tin 250 VAC | Connector Contact | Part Number: 87523-6 | Internal Number: 87523-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87523-6.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeSocket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.41 mm
Height2.03 mm
Insulation Diameter1.75 mm
Length12.09 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 87523-6.

Electro Sonic
Datasheet98 pages15 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet10 pages13 years ago
Master Electronics
Datasheet6 pages10 years ago
Newark
Datasheet8 pages26 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages14 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet66 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page11 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago