TE Connectivity / AMP 87456-2

Wire-To-Board Connector, AMPMODU Mod IV Series, Crimp, Receptacle, 6, 2.54 mm, Gold Plated Contacts

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A26999-ND 273 Buy Now »
USD
1.92 1.75 1.50 1.07 0.948
Newark 2
19J6720 148 Buy Now »
USD
1.92 1.75 1.50 1.07 0.997
90F4124 0 ··
USD
1.92 1.73 1.49 1.06 1.06
Mouser
571-874562 500 Buy Now »
USD
1.92 1.73 1.49 1.06 0.996
ExcessParts.Net
87456-2 37 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Powell Electronics
87456-2 184 Buy Now »
USD
0.890 0.890 0.890 0.680 0.490
TTI
87456-2 25 Buy Now »
USD
1.000 1.000 1.000 1.000
Chip One Stop Global 2
C1S757106687298 187 Buy Now »
USD
1.44 1.05 1.05 1.05
C1S757106834081 173 Buy Now »
USD
6.03 6.03
Allied Electronics
70085364 1 Buy Now »
USD
1.14 1.04 0.980 0.840 0.840
Onlinecomponents.com
874562 37 Buy Now »
USD
1.19 0.700 0.670 0.620 0.620
Heilind Electronics
AMP87456-2 9 Buy Now »
USD
1.18 1.18 1.18 1.03 0.655
Peerless Electronic Supplies
87456-2 Yes ··
USD
1.34 1.34 1.34 1.34 1.34
A.E. Petsche
87456-2 0 ··
USD
30.94 30.94 30.94 30.94 30.94
Avnet
87456-2 0 ··
USD
1.86 1.68 1.36 1.36 1.36
Interstate Connecting Components
87456-2 9 Buy Now »
PEI Genesis
87456-2 0 ··
Heilind Asia
AMP87456-2 0 ··
element14 APAC
1820023 398 Buy Now »
SGD
2.85 2.59 2.22 1.59 1.48
Farnell
1820023 11 Buy Now »
GBP
0.502 0.502 0.448 0.398 0.368
Distrelec
87456-2 187 Buy Now »
EUR
1.12 1.04 0.950 0.950 0.950
Electro Sonic
874562 0 ··
USD
1.26 0.742 0.710 0.657 0.657
Avnet Europe
87456-2 0 ··
USD
0.766 0.657
RS Components
6802307 317 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
87456-2 249 Buy Now »
USD
2.35 1.88 0.705 0.705 0.705
Freelance Electronics
87456-2 21 Buy Now »
USD
0.740 0.740 0.740 0.740 0.740
Tencell
87456-2 845 Buy Now »
USD
1.09 1.09 1.09 0.946 0.946
South Electronics
87456-2 227 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87456-2 Contact ··

Descriptions

CONN HOUSING 6POS .100 DUAL ROW
Digi-Key
06 MODIV HSG DR MRKD .100CL
Heilind Electronics
2.54mm housing 6W Mod IV DR snap in
RS Components
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Package
Chip One Stop Global
Wire-To-Board Connector, AMPMODU Mod IV Series, Crimp, Receptacle, 6, 2.54 mm, Gold Plated Contacts
Newark
.100 AMPMODU Headers Housings & Contacts
North Star Micro
Crimp housing [TE Connectivity] 87456-2 Crimp housing
Distrelec
AMPMODU Mod IV Series 2.54mm Pitch 6 Way 2 Row Female Straight PCB Housing
Allied Electronics
06 MODIV HSG DR MRKD .100CL
Onlinecomponents.com
CRIMP HOUSING, 2 ROW, 2X3WAY
Farnell
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Package
A.E. Petsche
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount
Avnet Europe
TE AMP NC/NR 06 MODIV HSG DR
Peerless Electronic Supplies
06 MODIV HSG DR MRKD .100CL
Interstate Connecting Components
06 MODIV HSG DR MRKD .100CL
TE Connectivity
.100 AMPMODU Headers, Housings & Contacts
Powell Electronics
TE CONNECTIVITY 87456-2 / AMP 87456-2 6 POS HSG MODU
ExcessParts.Net
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount
Avnet
06 MODIV HSG DR MRKD .100CL
Heilind Asia
06 MODIV HSG DR MRKD .100CL
PEI Genesis
CRIMP HOUSING, 2 ROW, 2X3WAY
element14 APAC

Technical Specifications

Number of Positions 6
Lifecycle Status Active
Housing Color Black
RoHS Compliant
Color Black
Pin Pitch 2.54 mm
Number of Contacts 6
REACH SVHC Compliance No SVHC
Contact Material Beryllium Copper
Gender Female
Lead-Free Status Not Applicable
Contact Current Rating 3 A
Mounting Type Through Hole PCB
Contact Plating Gold
Number of Rows 2
Size-Height 15.24 mm
Current Rating 3 A
Packaging Bulk
Voltage Rating (AC) 250 V
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Housing Material Nylon
Insulation Resistance 5 GΩ

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 10 pages 5 years ago
Datasheet 12 pages 5 years ago
Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 10 years ago
Datasheet 9 pages 15 years ago
Datasheet 2 pages 7 years ago
Datasheet 66 pages 10 years ago
Datasheet 1 page 19 years ago
Jameco
Datasheet 2 pages 10 years ago
Verical
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 87456-2
TYCO/AMP 87456-2
TYCO ELECTRONICS AMP 87456-2
TE Connectivity / AMP Brand 87456-2
AMP/Tyco Electronics 87456-2
AMP/TE Connectivity 87456-2
TE CNTY - AMP 87456-2
TE Connectivity / Tyco Electronics AMP 87456-2
AMP/TYCO ELECTR 87456-2
TYCO ELECTRONICS AMP ITALIA S 87456-2
AMP INC 87456-2
TYCO/AMP INC 87456-2
TE CONNECTIVITY AMP (VA) 87456-2
AMP FROM TE CONNECTIVITY 87456-2
TYCO ELECTRONICS AMP (VA) 87456-2
TE CONNECTIVITY AMP CONNECTORS 87456-2
AMP/TE CONNECTIVITY ACCT 167798 87456-2
TYCO COLOMBIA 87456-2
AMP INCORPORATED (TYCO ELECTRONICS 87456-2
TE Connectivity / Hartman Brand 87456-2
TE CONNECTIVITY / AMP BRA 87456-2
TYCO INC (AMP) 87456-2
TYCO ELECTRONICS 87456-2
AMP ( TYC) 87456-2
TE AMP TYCO 87456-2
TE Connectivity AMP Connectors 87456-2

Search for other parts like 87456- »