Molex 87438-0643

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialNylon
MountSurface Mount, Through Hole
Number of Pins6
PlatingTin
Technical
Ambient Temperature Range High105 °C
Contact GenderMale
Contact Resistance40 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Depth3.94 mm
Height4.7 mm
Lead Pitch1.5 mm
Length16 mm
Pitch1.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87438-0643.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Farnell
Datasheet3 pages16 years ago
Datasheet3 pages14 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Molex
Technical Drawing3 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Upverter
Datasheet17 pages2 years ago
Technical Drawing3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages8 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-38.92%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87438-0643.

Related Parts

Descriptions

Descriptions of Molex 87438-0643 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX™ T/R
Header 1.50mm Pico-SPOX WTB, SMT, RA,6w | Molex Incorporated 87438-0643
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 6 Circuits, Tape and Reel, Beige
Connector, Header, 6Pos, 1Row, 1.5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Pico-Spox 87438 Series Rohs Compliant: Yes |Molex 87438-0643
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
Pitch mm = 1.5 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 2.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-SPOX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -874380643
  • 0874380643
  • 87438-0643.
  • 874380643
  • 874380643.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialNylon
MountSurface Mount, Through Hole
Number of Pins6
PlatingTin
Technical
Ambient Temperature Range High105 °C
Contact GenderMale
Contact Resistance40 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Depth3.94 mm
Height4.7 mm
Lead Pitch1.5 mm
Length16 mm
Pitch1.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87438-0643.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Farnell
Datasheet3 pages16 years ago
Datasheet3 pages14 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Molex
Technical Drawing3 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Upverter
Datasheet17 pages2 years ago
Technical Drawing3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages8 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago