Molex 87438-0443

1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 4 Circuits, Embossed Tape on Reel,...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
87438-0443 7,000 Buy Now »
USD
0.254 0.250
Newark 2
15R3228 358 Buy Now »
USD
0.660 0.597 0.519 0.416 0.416
67X3448 7,000 Buy Now »
USD
0.390 0.345
Chip One Stop Japan
C1S516501080420 1,000 Buy Now »
JPY
39.50 28.30 23.50 23.50
Mouser
538-87438-0443 6,624 Buy Now »
USD
0.660 0.597 0.519 0.390 0.345
TTI
87438-0443 0 ··
USD
0.274 0.274
Onlinecomponents.com
874380443 2,100 Buy Now »
USD
0.365 0.347
Chip One Stop Global 3
C1S516500103089 250 Buy Now »
JPY
83.70 67.80 67.80 67.80
C1S516500454080 7,000 Buy Now »
JPY
33.90 33.90
C1S516500454099 7,000 Buy Now »
JPY
57.60 51.40
Heilind Asia
MOL87438-0443 4,000 Buy Now »
USD
0.321 0.309
Heilind Electronics 2
MOL87438-0443.P 285 Buy Now »
USD
0.593 0.593 0.593 0.500 0.486
MOL87438-0443 2,000 Buy Now »
USD
0.254 0.239
Master Electronics
874380443 1,400 ··
USD
0.487 0.487 0.417 0.365 0.347
Allied Electronics
70377916 0 ··
USD
0.280 0.220
Interstate Connecting Components
87438-0443 2,000 Buy Now »
Power and Signal Group
87438-0443 0 ··
Farnell 2
1711329 1,531 Buy Now »
GBP
0.270 0.270 0.230 0.131 0.131
2426399 0 ··
GBP
0.120 0.113
element14 APAC 2
1711329 4,241 Buy Now »
SGD
0.984 0.890 0.774 0.582 0.515
2426399 0 ··
SGD
0.615 0.512
Avnet Europe
87438-0443 51,000 Buy Now »
EUR
0.145 0.123
Electro Sonic
874380443 7,000 Buy Now »
USD
0.387 0.368
Rutronik
COREC19401 6,000 Buy Now »
EUR
0.189 0.176
RS Components
6706505 200 Buy Now »
GBP
0.291 0.291 0.147 0.138
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
87438-0443 6,180 Buy Now »
USD
0.546 0.546 0.546 0.546 0.546
EarthTron
874380443 190 ··
Abacus Technologies
874380443 2,466 ··
Ewing Components
874380443 49,000 Send RFQ »
Tencell
87438-0443 6,846 Buy Now »
USD
0.265 0.261
TME
MX-87438-0443 155 Buy Now »
USD
0.270 0.250 0.190 0.190
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
87438-0443 Contact Send RFQ »
North Star Micro
87438-0443 Contact ··
XS Micro
87438-0443 Contact ··
SemiconductorPLUS
87438-0443 Contact ··

Descriptions

HEADER, PICO-SPOX, 4WAY, R/A; Connector Type:Wire to Board; Series:Pico-SPOX; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board; Contact Material:Brass Alloy; Contact Plating:Tin; Contact Resistance:40mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1.5mm; Material:Nylon 4,6; No. of Mating Cycles:10; No. of Ways:4; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating V AC:350V; Withstand Voltage:500V
element14 APAC
Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX???T/R
Chip One Stop Japan
Header 1.50mm Pico-SPOX WTB SMT RA 4w
RS Components
1.5MM WTB HDR RA SMT T&R 2.
Onlinecomponents.com
04P PICO-SPOX W/B HEAD 90°
Rutronik
1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 4 Circuits, Embossed Tape on Reel, Beige
Molex
HEADER, PICO-SPOX, 4WAY, R/A; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:4; Lead Spacing:1.5mm; Termination Method:Solder; Contact Material:Brass Alloy; Series:87438; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX???T/R
Chip One Stop Global
1.5MM WTB HDR RA SMT T&R 2.54SNLF 4CKT
Gerber
15mm WtB Hdr RA SMT TR 254SnLF 4Ckt
Master Electronics
Socket; wire-board; male; PIN:4; 1.5mm; SMT; on PCBs; Pico-SPOX
TME
1.5MM WTB HDR RA SMT TR 2.54 NLF 4CKT
Interstate Connecting Components
1.50MM HDR 04P RA SMT SHROUD
TTI
Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX? T/R
Verical
SPOX Connectors 4 CKT 1.5mm HDR. Rt.-Angle, SMT
Mouser
1.5MM WTB HDR RA SMT T&R 2.54 NLF 4CKT
Heilind Asia
Header 1.50mm Pico-SPOX WTB, SMT, RA,4w
Allied Electronics
CUT TAPE - 1.5MM WTB HDR RA SMT T&R 2.54 NLF 4CKT
Heilind Electronics
HEADER, PICO-SPOX, 4WAY, R/A; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:4; Lead Spacing:1.5mm; Termination Method:Solder; Contact Material:Brass Alloy; Series:87438; Contact Plating:Tin; No. of Rows:1
Farnell

Technical Specifications

Number of Contacts 4
Halogen Free Status Not Low Halogen
Voltage Rating (AC) 350 V
Material Nylon
Size-Height 4.45 mm
Contact Resistance 40 mΩ
Number of Mating Cycles 10
Size-Width 5.75 mm
Contact Material Brass
Contact Plating Tin
Housing Material Thermoplastic
Pin Pitch 1.5 mm
Size-Length 7.3 mm
Lifecycle Status Active
Lead-Free Status Lead Free
Orientation Right Angle
Color Natural
Number of Positions 4
Housing Color Beige
Insulation Resistance 1 GΩ
Number of Rows 1
Current Rating 3 A
Packaging Tape & Reel (TR) Cut Tape (CT)
Number of Circuits 4
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount
Voltage Rating (DC) 350 V
Flammability Rating UL 94 V-0
Glow Wire Compliant Non-Compliant
RoHS Compliant
Gender Male

Documents

Molex
Datasheet 3 pages 8 years ago
Technical Drawing 3 pages 2 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 8 months ago
Datasheet 2 pages 3 years ago
element14 APAC
Datasheet 2 pages 6 months ago
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Farnell
Datasheet 1 page 6 years ago
Datasheet 1 page 10 years ago
Datasheet 3 pages 6 years ago
Digi-Key
Datasheet 3 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87438-0443
MOL 87438-0443
MLX 87438-0443
MOLE 87438-0443
MOLX 87438-0443
MOLEX INCORPORATED 87438-0443
MOLEX CONNECTOR CORPORATION 87438-0443
MOLEX CONNECTOR CORP 87438-0443
MOLEX HONG KONG CHINA LTD 87438-0443
MOLEX ELECTRONICS 87438-0443
MXA 87438-0443
MOLEX PREMISE NETWORK 87438-0443
MOLEX INTERCONNECT GMBH 87438-0443
MOLEX GMBH 87438-0443
Molex Taiwan Ltd 87438-0443
MOLEX INDUSTRIAL 87438-0443
MOELX 87438-0443
MOLEX INTERCONNECT 87438-0443
MOLEX ELEKTRONIK GMBH 87438-0443
MOLEX CONNECTOR 87438-0443
MOLEX-ETC 87438-0443
GWCONNECT BY MOLEX 87438-0443
MOLEX / Rohs 87438-0443
MOLEX JAPAN COMPANY LIMITED 87438-0443
MOLEX INDUSTRIAL HDC 87438-0443
Molex, LLC 87438-0443

Search for other parts like 87438- »