Molex 87438-0343

1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 3 Circuits, Embossed Tape on Reel,...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
874380343 31,591 Buy Now »
USD
0.304 0.293 0.280 0.257 0.255
Verical 2
87438-0343 31,591 Buy Now »
USD
0.280 0.257 0.255
87438-0343 11,000 Buy Now »
USD
0.304 0.297
Chip One Stop Japan
C1S516500454062 31,591 Buy Now »
JPY
68.20 34.30 28.30 28.30
Carlton-Bates
78068781697 0 ··
USD
1.000 1.000
Newark
59J1527 325 Buy Now »
USD
0.640 0.579 0.503 0.403 0.403
Avnet
87438-0343 0 ··
Heilind Asia
MOL87438-0343 36,000 Buy Now »
USD
0.296 0.285
Mouser
538-87438-0343 11,168 Buy Now »
USD
0.640 0.579 0.503 0.378 0.335
TTI 2
87438-0343 11,000 Buy Now »
USD
0.329 0.329
874380343. 355 Buy Now »
USD
0.533 0.533 0.533 0.533
Chip One Stop Global 2
C1S516500103070 250 Buy Now »
JPY
71.60 36.00 36.00 36.00
C1S516500454071 11,000 Buy Now »
JPY
40.00 40.00
Onlinecomponents.com
874380343 3,300 Buy Now »
USD
0.307 0.301
Master Electronics
874380343 2,200 ··
USD
0.307 0.301
Heilind Electronics 2
MOL87438-0343 0 ··
USD
0.285
MOL87438-0343.P 971 Buy Now »
USD
0.559 0.559 0.559 0.471 0.458
Allied Electronics
70374249 0 ··
USD
0.300 0.250
Interstate Connecting Components
87438-0343 971 Buy Now »
Power and Signal Group
87438-0343 0 ··
Farnell 2
1711328 9,817 Buy Now »
GBP
0.139 0.139 0.119 0.099 0.099
2426398 8,000 Buy Now »
GBP
0.105 0.085
element14 APAC 2
1711328 4,940 Buy Now »
SGD
0.986 0.892 0.775 0.583 0.516
2426398 8,000 Buy Now »
SGD
0.246 0.194
Avnet Europe
87438-0343 34,000 Buy Now »
EUR
0.118 0.100
Rutronik
COREC35308 12,000 Buy Now »
EUR
0.131 0.123
Electro Sonic
874380343 11,000 Buy Now »
USD
0.325 0.319
RS Components
6706502 13,130 Buy Now »
GBP
0.120 0.120 0.102 0.090
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
87438-0343 330 Buy Now »
USD
0.155 0.155 0.155 0.155 0.155
Quest
87438-0343 754 Buy Now »
USD
1.10 0.880 0.550 0.286 0.286
EarthTron
87438-0343 4,031 ··
STLAA.com
874380343 18,000 ··
Ewing Components
874380343 56,823 Send RFQ »
Abacus Technologies
874380343 1,233 ··
4 Star Electronics
87438-0343 649 Send RFQ »
Tencell
87438-0343 13,560 Buy Now »
USD
0.328 0.322
GreenTree Electronics
874380343 18,000 Send RFQ »
TME
MX-87438-0343 178 Buy Now »
USD
0.190 0.190 0.150 0.130
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
87438-0343 Contact Send RFQ »
North Star Micro
87438-0343 Contact ··
XS Micro
87438-0343 Contact ··
SemiconductorPLUS
87438-0343 Contact ··
TransparentC
87438-0343 Contact ··

Descriptions

15mm WtB Hdr RA SMT TR 254SnLF 3Ckt
Master Electronics
1.50MM HDR 03P RA SMT SHROUD
TTI
Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Embossed T/R
Avnet
03P PICO-SPOX W/B RIGHT ANGLE
Rutronik
Header 1.50mm Pico-SPOX WTB SMT RA 3w
RS Components
1.50mm (.059") Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 3 Circuits, Embossed Tape on Reel, Lead-free
Power and Signal Group
SPOX Connectors 3 CKT 1.5mm HDR. Rt.-Angle, SMT
Mouser
Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX? T/R
Verical
Header 1.50mm Pico-SPOX WTB, SMT, RA,3w
Allied Electronics
; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:3; Pitch Spacing:1.5mm; Contact Termination:Surface Mount Horizontal; Contact Material:Brass; Series:Pico-SPOX; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
CUT TAPE 1.5MM WTB HDR RA SMT
Interstate Connecting Components
HEADER, PICO-SPOX, 3WAY, R/A; Connector Type:Wire to Board; Series:Pico-SPOX; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board; Contact Material:Brass Alloy; Contact Plating:Tin; Contact Resistance:40mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1.5mm; Material:Nylon 4,6; No. of Mating Cycles:10; No. of Ways:3; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating V AC:350V; Withstand Voltage:500V
element14 APAC
1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 3 Circuits, Embossed Tape on Reel, Beige
Molex
CUT TAPE 1.5MM WTB HDR RA SMT
Heilind Asia
1.5MM WTB HDR RA SMT T&R 2.54NLF 3CKT
Heilind Electronics
Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX???T/R
Chip One Stop Japan
Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX???T/R
Chip One Stop Global
1.5MM WTB HDR RA SMT T&R 2.
Onlinecomponents.com
Socket Header PCB - Right-Angle 3P
Carlton-Bates
HEADER, PICO-SPOX, 3WAY, R/A; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:3; Lead Spacing:1.5mm; Termination Method:Solder; Contact Material:Brass Alloy; Series:87438; Contact Plating:Tin; No. of Rows:1
Farnell
Socket; wire-board; male; PIN:3; 1.5mm; SMT; on PCBs; Pico-SPOX
TME

Technical Specifications

Current Rating 3 A
Housing Material Thermoplastic
Lead-Free Status Lead Free
Number of Circuits 3
Contact Material Brass
RoHS Compliant
Voltage Rating (DC) 350 V
Number of Mating Cycles 10
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Contact Plating Tin
Number of Rows 1
Contact Resistance 40 mΩ
Number of Positions 3
Housing Color Beige
Mounting Type PC Board Surface Mount Horizontal
Orientation Right Angle
Size-Length 5.8 mm
Material Nylon
Halogen Free Status Not Low Halogen
Size-Width 5.75 mm
Color Natural
Pin Pitch 1.5 mm
Flammability Rating UL 94 V-0
Size-Height 4.45 mm
Insulation Resistance 1 GΩ
Packaging Tape & Reel (TR) Cut Tape (CT)
Number of Contacts 3
Voltage Rating (AC) 350 V
Glow Wire Compliant Non-Compliant
Gender Male

Documents

Future Electronics
Datasheet 2 pages 3 years ago
Molex
Datasheet 3 pages 8 years ago
Technical Drawing 3 pages 2 years ago
element14 APAC
Datasheet 2 pages 5 months ago
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 3 pages 9 months ago
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 3 pages 12 years ago
Jameco
Datasheet 12 pages 9 years ago
Farnell
Datasheet 1 page 10 years ago
Datasheet 3 pages 6 years ago
Datasheet 1 page 6 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87438-0343
MOL 87438-0343
MLX 87438-0343
MOLE 87438-0343
MOLX 87438-0343
MOLEX INCORPORATED 87438-0343
MOLEX CONNECTOR CORPORATION 87438-0343
MOLEX CONNECTOR CORP 87438-0343
MOLEX HONG KONG CHINA LTD 87438-0343
MOLEX ELECTRONICS 87438-0343
MXA 87438-0343
MOLEX PREMISE NETWORK 87438-0343
MOLEX INTERCONNECT GMBH 87438-0343
MOLEX GMBH 87438-0343
Molex Taiwan Ltd 87438-0343
MOLEX INDUSTRIAL 87438-0343
MOELX 87438-0343
MOLEX INTERCONNECT 87438-0343
MOLEX ELEKTRONIK GMBH 87438-0343
MOLEX CONNECTOR 87438-0343
MOLEX-ETC 87438-0343
GWCONNECT BY MOLEX 87438-0343
MOLEX / Rohs 87438-0343
MOLEX JAPAN COMPANY LIMITED 87438-0343
MOLEX INDUSTRIAL HDC 87438-0343
Molex, LLC 87438-0343

Search for other parts like 87438- »