Molex 87437-0643

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialNylon
MountSurface Mount
Number of Pins6
PlatingTin
Technical
Contact Resistance40 mΩ
Current Rating2.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Depth4.45 mm
Height5.95 mm
Lead Pitch1.5 mm
Length10.3 mm
Pitch1.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87437-0643.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing4 pages10 years ago
Datasheet4 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet4 pages10 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing7 pages4 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+19.98%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.475
$ 0.475
Stock
566,330
655,411
655,411
Authorized Distributors
17
13
13
Gender
Male
Male
Male
Pitch
1.5 mm
1.5 mm
1.5 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87437-0643.

Related Parts

Descriptions

Descriptions of Molex 87437-0643 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX™ T/R
Pico-SPOX Header SMT Vertical 6 Circuits | Molex Incorporated 87437-0643
1.50mm Pitch Pico-SPOX Wire-to-Board Header Surface Mount Vertical Shrouded Nylon 6 Circuits Embossed Tape on Reel Packaging
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Tape and Reel, without Cap, Beige
Connector, HEADER, 6POS, 1ROW, 1.5mm; Pitch Spacing:1.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Pico-SPOX 87437 Series; Contact
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
PCB Header Temperature range: -55 ... 105 °C Colour: Beige Combustibility class: UL 94 V-0 Connector Design: With Shroud Contact material: Tin-Plated Brass Housing Material: Thermoplastic Poles: 6 Rated current: 2.5 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874370643
  • 874370643

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialNylon
MountSurface Mount
Number of Pins6
PlatingTin
Technical
Contact Resistance40 mΩ
Current Rating2.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Depth4.45 mm
Height5.95 mm
Lead Pitch1.5 mm
Length10.3 mm
Pitch1.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87437-0643.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing4 pages10 years ago
Datasheet4 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet4 pages10 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing7 pages4 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago