Amphenol Communications Solutions 87409-110LF

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Technical
Contact Resistance25 mΩ
Current Rating1 A
GenderMale
Max Operating Temperature130 °C
Max Voltage Rating (AC)800 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight, Vertical
TerminationSolder
Voltage Rating800 V
Dimensions
Contact Mating Length3.302 mm
Depth5.71 mm
Length15.8 mm
Mating Post Length3.3 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width5.71 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87409-110LF.

Electro Sonic
Datasheet8 pages12 years ago
Upverter
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Newark
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
DigiKey
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 87409-110LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 87409-110LF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST SMD Tube
BOARD-BOARD CONNECTOR, HEADER, 20 POSITION, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Header; Product Range:FCI Rib-Cage III 87409 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows RoHS Compliant: Yes
HEADER, VERT, 20WAY; Series:Rib-Cage; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:20; Gender:Header; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:20mohm; Current Rating:1A; Flammability Rating:UL 94 V-0; Insulation Resistance:50000Mohm; Lead Spacing:1.27mm; Material:LCP; No. of Mating Cycles:200; No. of Ways:20; Operating Temperature Max:130°C; Operating Temperature Min:-55°C; Row Pitch:1.27mm; Termination Method:Solder; Withstand Voltage:800V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87409110LF

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Technical
Contact Resistance25 mΩ
Current Rating1 A
GenderMale
Max Operating Temperature130 °C
Max Voltage Rating (AC)800 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight, Vertical
TerminationSolder
Voltage Rating800 V
Dimensions
Contact Mating Length3.302 mm
Depth5.71 mm
Length15.8 mm
Mating Post Length3.3 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width5.71 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87409-110LF.

Electro Sonic
Datasheet8 pages12 years ago
Upverter
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Newark
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant