Molex 87264-1450

2.00mm Pitch Milli-Grid Receptacle, Side Entry, 0.38µm Gold (Au) Selective, 14 Circuits, Tin/Lead
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating125 V
Dimensions
Height4 mm
Lead Pitch2 mm
Length14.2 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87264-1450.

Master Electronics
Datasheet1 page12 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-18.59%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87264-1450.

Descriptions

Descriptions of Molex 87264-1450 provided by its distributors.

2.00mm Pitch Milli-Grid Receptacle, Side Entry, 0.38µm Gold (Au) Selective, 14 Circuits, Tin/Lead
Conn Socket Strip RCP 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
BOARD-BOARD CONNECTOR RECEPTACLE, 14 POSITION, 2ROW
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN RCPT 14P 0.079 GOLD PCB R/A
CONN RECEPT 2MM 14POS SIDE ENTRY

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0872641450
  • 872641450

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating125 V
Dimensions
Height4 mm
Lead Pitch2 mm
Length14.2 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87264-1450.

Master Electronics
Datasheet1 page12 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago